-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5110.0143.1 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20143MH/NOPB | Texas Instruments | 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
LM20143QMHE/NOPB | Texas Instruments | Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
LM20143QMHX/NOPB | Texas Instruments | Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F6055
|
Newark | Power Entry Module, Plug, 1A, Product Range:5110 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:1A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Body Material:Thermosplastic, No. Of Outlets:1 Rohs Compliant: Yes |Schurter 5110.0143.1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5200 / $22.5400 | Buy Now |
DISTI #
486-3754-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
708 In Stock |
|
$14.7475 / $19.7500 | Buy Now |
DISTI #
693-5110.0143.1
|
Mouser Electronics | AC Power Entry Modules SNAP-IN 1A RoHS: Compliant | 61 |
|
$14.7400 / $14.7500 | Buy Now |
DISTI #
70080713
|
RS | PEM w/Filter, IEC, C14,250VAC,1A, Front Panel Mt-Snap,6.3 QC Term, Standard, IP40,PC1 Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2400 / $24.9900 | RFQ |
|
Onlinecomponents.com | 5110 APPLIANCE INLET FILTER 1A RoHS: Compliant | 0 |
|
$15.1300 / $18.1500 | Buy Now |
|
Quest Components | 13 |
|
$28.5000 / $30.0000 | Buy Now | |
DISTI #
5110.0143.1
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$10.7500 / $15.5600 | RFQ |
DISTI #
000000000000067329
|
Sager | AC Power Entry Modules SNAP-IN 1A Min Qty: 1 | 0 |
|
$14.2100 / $17.3500 | Buy Now |
DISTI #
5110.0143.1
|
Avnet Abacus | 5110 APPLIANCE INLET FILTER 1A (Alt: 5110.0143.1) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5110 APPLIANCE INLET FILTER 1A RoHS: Compliant | 0 |
|
$15.1300 / $18.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5110.0143.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5110.0143.1
Schurter Electronic Components
Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 5110.0143.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110.0143.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DC12.1132.003 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0143.1 vs DC12.1132.003 |
DC12.1222.001 | Schurter Electronic Components | $38.2532 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0143.1 vs DC12.1222.001 |
5424.11203 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0143.1 vs 5424.11203 |
5411.12103 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0143.1 vs 5411.12103 |
5424.10303 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0143.1 vs 5424.10303 |
5424.12123 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0143.1 vs 5424.12123 |
5411.11301 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0143.1 vs 5411.11301 |
5424.10301 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0143.1 vs 5424.10301 |
5424.12201 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0143.1 vs 5424.12201 |
5424.10103 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 5110.0143.1 vs 5424.10103 |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the Schurter application notes.
No, the 5110.0143.1 is rated for a maximum voltage of 32V DC, and it's not suitable for high-voltage applications. You should consider a different fuse holder model for high-voltage applications.
No, the 5110.0143.1 is designed for use with 5x20mm fuses, specifically the Schurter UMT-H and UMT-W series fuses. Using other types of fuses may not ensure proper operation or safety.
The 5110.0143.1 has an operating temperature range of -40°C to +125°C, making it suitable for a wide range of applications.
Yes, the 5110.0143.1 is RoHS and REACH compliant, meeting the European Union's directives for restriction of hazardous substances and safe use of chemicals.