-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B25 VF 125P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5106774-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8329
|
Newark | Hard Metric Connectors Rec B/125P Vrt B-Plane Hm |Amp Te Connectivity 5106774-1 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$19.0900 / $21.9400 | Buy Now |
DISTI #
19R0943
|
Newark | Hard Metric Connector, Receptacle, 125 Position, Product Range:Z-Pack Series, No. Of Contacts:125Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5106774-1 RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 | Buy Now |
DISTI #
2266-5106774-1-ND
|
DigiKey | CONN RECEPT 125POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
285 In Stock |
|
$21.7500 / $22.9300 | Buy Now |
DISTI #
A97874-ND
|
DigiKey | CONN RECEPT 125POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.4966 / $27.1500 | Buy Now |
DISTI #
571-5106774-1
|
Mouser Electronics | Hard Metric Connectors REC B/125P VRT B-PLANE HM RoHS: Compliant | 0 |
|
$18.3700 / $27.1500 | Order Now |
DISTI #
V36:1790_11897923
|
Arrow Electronics | Conn Hard Metric RCP 125 POS 2mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks Date Code: 2438 | Americas - 22 |
|
$16.6600 / $22.7500 | Buy Now |
DISTI #
72136030
|
RS | Connector, Z-Pack/B25 Vf 125P Min Qty: 385 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4700 | RFQ |
DISTI #
AMP5106774-1
|
Heilind Electronics | Z-PACK/B25 VF 125P | Americas - 41 in Stock |
|
$17.0000 / $17.8096 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B25 VF 125P RoHS: Compliant |
285 Partner Stock |
|
$18.0700 / $55.4100 | Buy Now |
DISTI #
11592871
|
Verical | Conn Hard Metric RCP 125 POS 2mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 275 |
|
$20.3900 / $21.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5106774-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5106774-1
TE Connectivity
Z-PACK/B25 VF 125P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.464 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5106774-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5106774-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
106774-1 | TE Connectivity | $1.8307 | 125 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | 5106774-1 vs 106774-1 |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 5106774-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 5106774-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 5106774-1 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
The recommended wire size for the 5106774-1 connector is 24-18 AWG (0.25-1.5 mm²). It's essential to use wires with a temperature rating that matches the connector's operating temperature range. Consult TE Connectivity's application notes for specific guidance on wire selection.