-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MMHM PIN HDR,TYPE A 154POS 7R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5106509-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM4167
|
Newark | Board Connector, 154 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle |Amp Te Connectivity 5106509-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$25.7300 / $26.7900 | Buy Now |
DISTI #
19R0936
|
Newark | 2Mmhm Pin Hdr, type A 154Pos 7R |Amp Te Connectivity 5106509-1 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 | Buy Now |
DISTI #
A97852-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 9 Weeks Container: Tube |
719 In Stock |
|
$14.2506 / $19.1400 | Buy Now |
DISTI #
5106509-1
|
Avnet Americas | Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5106509-1) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 8 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-5106509-1
|
Mouser Electronics | Hard Metric Connectors PLUG 154P VERT GOLD 2MM RoHS: Compliant | 138 |
|
$14.2500 / $15.7600 | Buy Now |
DISTI #
72135964
|
RS | Connector, 2MM, hm Pin Hdr, Type A 154Pos 7R Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1100 / $32.7200 | RFQ |
DISTI #
AMP5106509-1
|
Heilind Electronics | 2MMHM PIN HDRTYPE A 154POS 7R | Americas - 0 in Stock |
|
$16.7655 | Buy Now |
|
Onlinecomponents.com | 2MMHM PIN HDR,TYPE A 154POS 7R RoHS: Compliant |
40 Partner Stock |
|
$14.7400 / $49.7970 | Buy Now |
DISTI #
AMP5106509-1
|
Interstate Connecting Components | 2MMHM PIN HDRTYPE A 154POS 7R | 0 |
|
$16.7655 | Buy Now |
DISTI #
000000000001455260
|
Sager | Hard Metric Connectors PLUG 154P VERT GOLD 2MM Min Qty: 150 | 0 |
|
$19.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5106509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5106509-1
TE Connectivity
2MMHM PIN HDR,TYPE A 154POS 7R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5106509-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5106509-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
106509-1 | TE Connectivity | Check for Price | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 5106509-1 vs 106509-1 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5106509-1 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
The operating temperature range for the 5106509-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 5106509-1 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
The 5106509-1 connector has a mating cycle life of at least 500 cycles, ensuring reliable connections over an extended period.