-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51065-1200 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
JM38510/65001BDA | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 14-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1358
|
Newark | Wtb Housing , Rcpt, 12Pos, 1Row, 2Mm, Product Range:Micro-Latch 51065, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2Mm, For Use With:50212 Crimp Terminal, Contact Termination Type:Crimp, No. Of Contacts:12Contacts Rohs Compliant: Yes |Molex 51065-1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33228 |
|
$0.0630 | Buy Now |
DISTI #
01AH1358
|
Avnet Americas | Conn Housing F 12 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH1358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 5716 Partner Stock |
|
$0.1090 / $0.2230 | Buy Now |
DISTI #
0510651200
|
Avnet Americas | Conn Housing F 12 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510651200) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0668 / $0.0711 | Buy Now |
DISTI #
538-51065-1200
|
Mouser Electronics | Headers & Wire Housings 12CKT WTB HSG RoHS: Compliant | 26712 |
|
$0.0730 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 12 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag RoHS: Compliant |
25000 Partner Stock |
|
$0.0770 / $0.0830 | Buy Now |
DISTI #
81050484
|
Verical | Conn Housing F 12 POS 2mm Crimp ST Cable Mount Natural Micro-Latch™ Bag RoHS: Compliant Min Qty: 772 Package Multiple: 1 | Americas - 25000 |
|
$0.0760 / $0.0810 | Buy Now |
DISTI #
58297235
|
Verical | Conn Housing F 12 POS 2mm Crimp ST Cable Mount Natural Micro-Latch™ Bag RoHS: Compliant Min Qty: 794 Package Multiple: 1 | Americas - 5716 |
|
$0.0870 / $0.0952 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 5000 |
|
$0.0562 / $0.3750 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, NATURAL INSULATOR, RECEPTACLE | 4000 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, NATURAL INSULATOR, RECEPTACLE | 12 |
|
$0.2695 / $0.5390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51065-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
51065-1200
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50212-8000; 50212-8100 | |
Body Breadth | 0.136 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.016 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51065-1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51065-1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1903611-4 | TE Connectivity | $0.4025 | HEADER CONNECTOR,CABLE MNT,12 CONTACTS,SKT,0.062 PITCH,LOCKING,NATURAL | 51065-1200 vs 1903611-4 |
65272-020LF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 51065-1200 vs 65272-020LF |
1-644389-2 | TE Connectivity | Check for Price | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | 51065-1200 vs 1-644389-2 |
CE100F24-12-R | Pancon Corporation | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | 51065-1200 vs CE100F24-12-R |
1-644370-2 | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 51065-1200 vs 1-644370-2 |
1-644502-2 | TE Connectivity | Check for Price | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 51065-1200 vs 1-644502-2 |
51163-1201 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | 51065-1200 vs 51163-1201 |
69305-012 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | 51065-1200 vs 69305-012 |
1-644388-2 | TE Connectivity | Check for Price | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 51065-1200 vs 1-644388-2 |
1-770602-2 | TE Connectivity | Check for Price | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | 51065-1200 vs 1-770602-2 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 51065-1200 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 51065-1200 is -40°C to 105°C (-40°F to 221°F).
Yes, the 51065-1200 is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 51065-1200 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.