Part Details for 5106015-9 by TE Connectivity
Results Overview of 5106015-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5106015-9 Information
5106015-9 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5106015-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5106015-9-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 8250 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6634 | Buy Now |
DISTI #
5106015-9
|
Avnet Americas | - Bulk (Alt: 5106015-9) RoHS: Compliant Min Qty: 8250 Package Multiple: 11 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$20.7968 / $21.2301 | Buy Now |
DISTI #
571-5106015-9
|
Mouser Electronics | Hard Metric Connectors Z-PACK/A RAMH.110P RoHS: Compliant | 0 |
|
$21.6600 | Order Now |
DISTI #
72136016
|
RS | Connector, Z-Pack/A Ramh.110P Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0400 / $30.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9600 / $64.4500 | Buy Now |
DISTI #
000000000002475105
|
Sager | Hard Metric Connectors Z-PACK/A RAMH.110P Min Qty: 11 | 0 |
|
$28.8800 | Buy Now |
DISTI #
5106015-9
|
Avnet Abacus | (Alt: 5106015-9) RoHS: Compliant Min Qty: 8250 Package Multiple: 11 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5106015-9
|
Avnet Abacus | (Alt: 5106015-9) RoHS: Compliant Min Qty: 8250 Package Multiple: 11 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.9600 / $64.4500 | Buy Now |
Part Details for 5106015-9
5106015-9 CAD Models
5106015-9 Part Data Attributes
|
5106015-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5106015-9
TE Connectivity
Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.677 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 5106015-9
This table gives cross-reference parts and alternative options found for 5106015-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5106015-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5188398-9 | TE Connectivity | $10.7519 | 2MMHM,HDR,TYPE A,LUBE | 5106015-9 vs 5188398-9 |
HM2P07PDW145GC | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | 5106015-9 vs HM2P07PDW145GC |
HM2P07PDW145GF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle, | 5106015-9 vs HM2P07PDW145GF |
HM2P07PDW145GL | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | 5106015-9 vs HM2P07PDW145GL |
204935 | ERNI | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | 5106015-9 vs 204935 |
HM2P07PN5114N9 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | 5106015-9 vs HM2P07PN5114N9 |
HM2P07PN5114Z1 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | 5106015-9 vs HM2P07PN5114Z1 |
HM2P07PDW145GL | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle, | 5106015-9 vs HM2P07PDW145GL |
106015-9 | TE Connectivity | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | 5106015-9 vs 106015-9 |
352271-1 | TE Connectivity | Check for Price | Z-PACK/A RAMH.110P | 5106015-9 vs 352271-1 |