-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/A RAMH.110P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5106015-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5623
|
Newark | Back Plane Conn, Header, 110Pos, 5Row, Product Range:Z-Pack Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm, Contact Material:Phosphor Bronzerohs Compliant: Yes |Te Connectivity 5106015-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.7000 | Buy Now |
DISTI #
A97870-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
481 In Stock |
|
$17.3243 / $26.8800 | Buy Now |
DISTI #
5106015-1
|
Avnet Americas | Conn Hard Metric Header 110 POS 2mm Press Fit RA Through Hole - Rail/Tube (Alt: 5106015-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 139 |
|
$15.3685 / $16.1920 | Buy Now |
DISTI #
99X5623
|
Avnet Americas | Conn Hard Metric Header 110 POS 2mm Press Fit RA Through Hole - Bulk (Alt: 99X5623) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$20.5700 | Buy Now |
DISTI #
571-5106015-1
|
Mouser Electronics | Hard Metric Connectors HDR A/110P R/A B-PLANE HM RoHS: Compliant | 86 |
|
$18.1900 / $26.8800 | Buy Now |
DISTI #
E02:0323_01926683
|
Arrow Electronics | Conn Hard Metric M 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2507 | Europe - 515 |
|
$15.7643 / $23.1799 | Buy Now |
DISTI #
V36:1790_11898430
|
Arrow Electronics | Conn Hard Metric M 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 5 Weeks Date Code: 2412 | Americas - 358 |
|
$14.8800 / $17.2400 | Buy Now |
DISTI #
V99:2348_11898430
|
Arrow Electronics | Conn Hard Metric M 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 | Americas - 164 |
|
$14.1900 / $17.5000 | Buy Now |
DISTI #
70086037
|
RS | CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A Min Qty: 495 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4400 / $44.3100 | RFQ |
DISTI #
AMP5106015-1
|
Heilind Electronics | Z-PACK/A RAMH.110P | Americas - 0 in Stock |
|
$17.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5106015-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5106015-1
TE Connectivity
Z-PACK/A RAMH.110P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.677 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,B,D,E,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 5106015-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5106015-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
106015-1 | TE Connectivity | Check for Price | 110 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 5106015-1 vs 106015-1 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5106015-1 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 5106015-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 5106015-1 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 5106015-1 connector is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.