Part Details for 5106 by Adafruit Industries
Results Overview of 5106 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5106 Information
5106 by Adafruit Industries is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F51-06ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical | |
57202-G51-06ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical | |
10143535-106KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 6 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 5106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1300
|
Newark | Etched Glow-Through Keycap - Zener Esp Square Design - Mx Compatible Switches |Adafruit 5106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
1528-5106-ND
|
DigiKey | ETCHED GLOW-THROUGH KEYCAP - ZEN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9500 | Buy Now |
DISTI #
485-5106
|
Mouser Electronics | Adafruit Accessories Etched Glow-Through Keycap - Zener ESP Square Design - MX Compatible Switches RoHS: Compliant | 8 |
|
$4.9500 | Buy Now |
DISTI #
74426199
|
RS | Etched Glow-Through Keycap - Zener ESP Square Design Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 | RFQ |
Part Details for 5106
5106 CAD Models
5106 Part Data Attributes
|
5106
Adafruit Industries
Buy Now
|
Compare Parts:
5106
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |