Part Details for 5102153-4 by TE Connectivity
Results Overview of 5102153-4 by TE Connectivity
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5102153-4 Information
5102153-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5102153-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2966604
|
Farnell | A/L UNIV HDR 20P VERT RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 18606 |
|
$1.9380 / $1.9778 | Buy Now |
DISTI #
AHS20H-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1210 In Stock |
|
$1.6331 / $2.9800 | Buy Now |
DISTI #
5102153-4
|
Avnet Americas | Conn Ejector Header 20 POS 2.54mm Solder ST Through Hole - Trays (Alt: 5102153-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$1.3866 / $1.4608 | Buy Now |
DISTI #
571-5102153-4
|
Mouser Electronics | Headers & Wire Housings 20 POS HDR 15AU W/OUT LATCHES RoHS: Compliant | 304 |
|
$1.5200 / $2.5900 | Buy Now |
DISTI #
V36:1790_14487210
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1710 | Americas - 6430 |
|
$1.4920 / $2.0310 | Buy Now |
DISTI #
V36:1790_11872475
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2452 | Americas - 719 |
|
$1.4910 / $2.0300 | Buy Now |
DISTI #
V99:2348_11872475
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2133 | Americas - 145 |
|
$1.4880 | Buy Now |
DISTI #
70042819
|
RS | Header, Conn, Interconnect System, PCB Plug,20 Cont, Solder, AMP-LATCH Series, Black Min Qty: 1 Package Multiple: 1 Container: Bulk | 593 |
|
$2.8100 / $3.5600 | Buy Now |
|
TE Connectivity | A/L UNIV HDR 20P VERT Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 20 2.54 mm .1" | Amp-Latch Universal Header | Part Number: 5102153-4 | Internal Number: 5102153-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1210 |
|
$2.4900 / $3.0800 | Buy Now |
DISTI #
AMP5102153-4
|
Heilind Electronics | A/L UNIV HDR 20P VERT | Americas - 2295 in Stock3412 On Order |
|
$1.5086 / $1.9071 | Buy Now |
Part Details for 5102153-4
5102153-4 CAD Models
5102153-4 Part Data Attributes
|
5102153-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5102153-4
TE Connectivity
A/L UNIV HDR 20P VERT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5102153-4
This table gives cross-reference parts and alternative options found for 5102153-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5102153-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
102153-4 | TE Connectivity | $0.4988 | 020 UNIV HDR SP 4S 15DP STD | 5102153-4 vs 102153-4 |
5102156-4 | TE Connectivity | $1.7641 | A/L UNIV HDR 20P VERT | 5102153-4 vs 5102156-4 |
5102153-4 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 5102153-4 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 5102153-4 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 5102153-4 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 5102153-4 connector is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a reliable connection.