Part Details for 5100145-1 by TE Connectivity
Results Overview of 5100145-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5100145-1 Information
5100145-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5100145-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T8151
|
Newark | Hard Metric Connectors Rec B/125P R/A B-Plane Hm |Amp Te Connectivity 5100145-1 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $15.7500 | Buy Now |
DISTI #
42K6963
|
Newark | Hard Metric Connector, Receptacle 125 Position, Product Range:Z-Pack Series, No. Of Contacts:125Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:5Rows, Row Pitch:2Mm, Features:Type B Rohs Compliant: Yes |Amp Te Connectivity 5100145-1 RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 / $12.4500 | Buy Now |
DISTI #
A97856-ND
|
DigiKey | CONN RECEPT 125POS 2MM PRESS-FIT Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9126 / $16.9400 | Buy Now |
DISTI #
5100145-1
|
Avnet Americas | Conn Hard Metric RCP 125 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 5100145-1) RoHS: Compliant Min Qty: 165 Package Multiple: 165 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$7.1328 / $9.9588 | Buy Now |
DISTI #
571-5100145-1
|
Mouser Electronics | Hard Metric Connectors REC B/125P R/A B-PLANE HM RoHS: Compliant | 112 |
|
$9.8300 / $16.9500 | Buy Now |
DISTI #
72135924
|
RS | Connector, Z-Pack/B25 Raf 125P Min Qty: 165 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0400 / $23.9600 | RFQ |
DISTI #
AMP5100145-1
|
Heilind Electronics | Z-PACK/B25 RAF 125P | Americas - 0 in Stock |
|
$9.3454 / $12.4605 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B25 RAF 125P RoHS: Compliant |
164 In Stock |
|
$10.3400 / $22.3100 | Buy Now |
DISTI #
87173876
|
Verical | Conn Hard Metric RCP 125 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2425 | Americas - 402 |
|
$9.3000 / $16.2000 | Buy Now |
DISTI #
51483722
|
Verical | Conn Hard Metric RCP 125 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1425 | Americas - 160 |
|
$17.2640 / $29.0030 | Buy Now |
Part Details for 5100145-1
5100145-1 CAD Models
5100145-1 Part Data Attributes
|
5100145-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5100145-1
TE Connectivity
Z-PACK/B25 RAF 125P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,C,A,E,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
5100145-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-5.3 in-lbs) for the screw terminals.
-
Yes, the 5100145-1 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
While the datasheet specifies AWG 20-24, the connector can accommodate wire sizes ranging from AWG 18 to AWG 26, but this may affect the connector's performance and reliability.
-
The 5100145-1 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of environments.
-
Yes, the 5100145-1 connector is designed to withstand harsh environments, including high humidity and exposure to certain chemicals, but it's essential to follow proper installation and sealing procedures to ensure reliability.