Part Details for 50ZL22MEFCT15X11 by Rubycon Corporation
Results Overview of 50ZL22MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50ZL22MEFCT15X11 Information
50ZL22MEFCT15X11 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 50ZL22MEFCT15X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1316 / $0.6580 | Buy Now | |
|
Quest Components | 1600 |
|
$0.0945 / $0.3150 | Buy Now | |
DISTI #
SMC-50ZL22MEFCT15X11
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1410 |
|
RFQ | |
DISTI #
50ZL22MEFCT15X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 50 V 20 2000 hours 105C Radial Leaded (Alt: 50ZL22MEFCT15X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 22uF 50V 20% 99.96mA120Hz PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2040 |
|
$0.0252 / $0.0484 | Buy Now |
Part Details for 50ZL22MEFCT15X11
50ZL22MEFCT15X11 CAD Models
50ZL22MEFCT15X11 Part Data Attributes
|
50ZL22MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZL22MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 95.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50ZL22MEFCT15X11
This table gives cross-reference parts and alternative options found for 50ZL22MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZL22MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPB1H220MDD1FA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50ZL22MEFCT15X11 vs UPB1H220MDD1FA |
8220LFM0511RXN1N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 50ZL22MEFCT15X11 vs 8220LFM0511RXN1N |
2220LFM0511RXN411F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50ZL22MEFCT15X11 vs 2220LFM0511RXN411F |
NRE-JL220M50V5X11F3CF | NIC Components Corp | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | 50ZL22MEFCT15X11 vs NRE-JL220M50V5X11F3CF |
SE050M0022C2F10511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50ZL22MEFCT15X11 vs SE050M0022C2F10511 |
8220LFM0511RX05D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 50ZL22MEFCT15X11 vs 8220LFM0511RX05D |
KGM1H220M0511 | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 50ZL22MEFCT15X11 vs KGM1H220M0511 |
SJ050M0022B2F-0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50ZL22MEFCT15X11 vs SJ050M0022B2F-0511 |
50YXH22M5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50ZL22MEFCT15X11 vs 50YXH22M5X11 |
2220LFM0511RXN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50ZL22MEFCT15X11 vs 2220LFM0511RXN3110 |
50ZL22MEFCT15X11 Frequently Asked Questions (FAQ)
-
Rubycon recommends a voltage derating of 10-20% to ensure reliable operation and extend the capacitor's lifespan.
-
The ESR of the 50ZL22MEFCT15X11 capacitor decreases with increasing frequency. According to Rubycon's application notes, the ESR at 100 kHz is approximately 30-40% of the ESR at 100 Hz.
-
The 50ZL22MEFCT15X11 capacitor has a maximum operating temperature of 105°C, making it suitable for most industrial and automotive applications. However, it's essential to consider the capacitor's derating and reliability at high temperatures.
-
The 50ZL22MEFCT15X11 capacitor has an MSL rating of 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking or other special handling.
-
Rubycon's capacitors, including the 50ZL22MEFCT15X11, are designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration. However, it's essential to consider the specific vibration requirements of your application and consult with Rubycon or a qualified engineer.