Part Details for 50YXM22MEFCT15X11 by Rubycon Corporation
Results Overview of 50YXM22MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50YXM22MEFCT15X11 Information
50YXM22MEFCT15X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 50YXM22MEFCT15X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-50YXM22MEFCT15X11CT-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1332 In Stock |
|
$0.0586 / $0.3200 | Buy Now |
DISTI #
50YXM22MEFCT15X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 50 V 20 10000 hours 105C Radial Leaded (Alt: 50YXM22MEFCT15X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50YXM22MEFCT15X11
50YXM22MEFCT15X11 CAD Models
50YXM22MEFCT15X11 Part Data Attributes
|
50YXM22MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXM22MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXM22MEFCT15X11
This table gives cross-reference parts and alternative options found for 50YXM22MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXM22MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50YXM22MEFCFA5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50YXM22MEFCT15X11 vs 50YXM22MEFCFA5X11 |
50YXM22MEFCKC5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50YXM22MEFCT15X11 vs 50YXM22MEFCKC5X11 |
50YXM22MCC5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50YXM22MEFCT15X11 vs 50YXM22MCC5X11 |
50YXM22MFA5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50YXM22MEFCT15X11 vs 50YXM22MFA5X11 |
50YXM22M5X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 50YXM22MEFCT15X11 vs 50YXM22M5X11 |
50YXM22MEFCCA5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50YXM22MEFCT15X11 vs 50YXM22MEFCCA5X11 |
NRGB220M50V5X11F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50YXM22MEFCT15X11 vs NRGB220M50V5X11F3F |
50YXM22MEFCT15X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 50YXM22MEFCT15X11 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 50YXM22MEFCT15X11 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of the 50YXM22MEFCT15X11 capacitor is typically around 0.15 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the 50YXM22MEFCT15X11 capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10 Hz to 55 Hz, 1.5 mm amplitude for 2 hours.
-
The MSL of the 50YXM22MEFCT15X11 capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking or other special handling.