Part Details for 50YXM10MEFCT15X11 by Rubycon Corporation
Results Overview of 50YXM10MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50YXM10MEFCT15X11 Information
50YXM10MEFCT15X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 50YXM10MEFCT15X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50YXM10MEFCT15X11-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL TH Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0604 | Buy Now |
DISTI #
SMC-50YXM10MEFCT15X11
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2000 |
|
RFQ | |
DISTI #
50YXM10MEFCT15X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10 uF 50 V 20 10000 hours 105C Radial Leaded (Alt: 50YXM10MEFCT15X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50YXM10MEFCT15X11
50YXM10MEFCT15X11 CAD Models
50YXM10MEFCT15X11 Part Data Attributes
|
50YXM10MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXM10MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.005 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXM10MEFCT15X11
This table gives cross-reference parts and alternative options found for 50YXM10MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXM10MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50YXM10MEFCCA5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50YXM10MEFCT15X11 vs 50YXM10MEFCCA5X11 |
NRGB100M50V5X11F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | 50YXM10MEFCT15X11 vs NRGB100M50V5X11F3F |
NRGB100M50V5X11TBF1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50YXM10MEFCT15X11 vs NRGB100M50V5X11TBF1F |
NRGB100M50V5X11TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50YXM10MEFCT15X11 vs NRGB100M50V5X11TBNF |
NRGB100M63V5X11F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | 50YXM10MEFCT15X11 vs NRGB100M63V5X11F3F |
NRGB100M63V5X11TBF1NF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | 50YXM10MEFCT15X11 vs NRGB100M63V5X11TBF1NF |
NRGB100M63V5X11F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | 50YXM10MEFCT15X11 vs NRGB100M63V5X11F2F |
NRGB100M63V5X11TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | 50YXM10MEFCT15X11 vs NRGB100M63V5X11TBSTNF |
50YXM10MEFCKC5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50YXM10MEFCT15X11 vs 50YXM10MEFCKC5X11 |
NRGB100M50V5X11TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50YXM10MEFCT15X11 vs NRGB100M50V5X11TBSTF |
50YXM10MEFCT15X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 50YXM10MEFCT15X11 is 260°C (500°F) for 3 seconds or less, to prevent damage to the internal components.
-
Yes, the 50YXM10MEFCT15X11 is designed to withstand vibrations up to 10Hz to 200Hz, 1.5mm amplitude, and is suitable for use in high-vibration environments.
-
Yes, the 50YXM10MEFCT15X11 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the 50YXM10MEFCT15X11 is approximately 0.015 ohms at 100kHz, which is relatively low and suitable for high-frequency applications.
-
The 50YXM10MEFCT15X11 is rated for operation up to 105°C (221°F), but its capacitance and ESR may degrade at higher temperatures. Consult the datasheet for derating information.