Part Details for 50YXF33MEFCT16.3X11 by Rubycon Corporation
Results Overview of 50YXF33MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50YXF33MEFCT16.3X11 Information
50YXF33MEFCT16.3X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 50YXF33MEFCT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33uF 50V 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded | 1470 |
|
$0.0306 / $0.0637 | Buy Now |
Part Details for 50YXF33MEFCT16.3X11
50YXF33MEFCT16.3X11 CAD Models
50YXF33MEFCT16.3X11 Part Data Attributes
|
50YXF33MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXF33MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0165 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 137.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXF33MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 50YXF33MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF33MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8330LFMAA11RXN211F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50YXF33MEFCT16.3X11 vs 8330LFMAA11RXN211F |
1330LFMAA11LLN011C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50YXF33MEFCT16.3X11 vs 1330LFMAA11LLN011C |
EST336M050AE3JA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | 50YXF33MEFCT16.3X11 vs EST336M050AE3JA |
2330LFMAA11RXN211B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50YXF33MEFCT16.3X11 vs 2330LFMAA11RXN211B |
2330LFMAA11NPN911J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50YXF33MEFCT16.3X11 vs 2330LFMAA11NPN911J |
1330LFMAA11RTN011J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | 50YXF33MEFCT16.3X11 vs 1330LFMAA11RTN011J |
2330LFMAA11LLN311R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50YXF33MEFCT16.3X11 vs 2330LFMAA11LLN311R |
UTW33M50CF36.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | 50YXF33MEFCT16.3X11 vs UTW33M50CF36.3X11 |
8330LFMAA11RT040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | 50YXF33MEFCT16.3X11 vs 8330LFMAA11RT040 |
2330LFMAA11RTN211B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | 50YXF33MEFCT16.3X11 vs 2330LFMAA11RTN211B |
50YXF33MEFCT16.3X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 50YXF33MEFCT16.3X11 is between 250°C to 260°C, with a maximum soldering time of 3 seconds.
-
Yes, the 50YXF33MEFCT16.3X11 is designed for high-reliability applications, with a long lifespan and low ESR, making it suitable for critical systems.
-
Yes, the 50YXF33MEFCT16.3X11 is designed to withstand high vibrations, with a vibration resistance of 10Hz to 2000Hz, 1.5mm amplitude.
-
The MSL of the 50YXF33MEFCT16.3X11 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before soldering.
-
Yes, the 50YXF33MEFCT16.3X11 is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.