-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50YXF22MEFC5X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2811490
|
Farnell | CAP, 22F, 50V, 20% RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 1351 |
|
$0.0545 / $0.1197 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9000 In Stock |
|
$0.0354 / $0.0441 | Buy Now |
DISTI #
68789092
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105°C Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2316 | Americas - 9000 |
|
$0.0493 / $0.0573 | Buy Now |
DISTI #
86311814
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105°C Bulk RoHS: Compliant Min Qty: 807 Package Multiple: 1 | Americas - 1735 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
50YXF22MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 50 V 20 5000 hours 105C Radial Leaded (Alt: 50YXF22MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 22uF 50V 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 27760 |
|
$0.0212 / $0.0454 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9000 In Stock |
|
$0.0354 / $0.0441 | Buy Now |
|
Vyrian | Capacitors | 5800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50YXF22MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXF22MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 82.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50YXF22MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF22MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPB1H220MDD1FA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50YXF22MEFC5X11 vs UPB1H220MDD1FA |
8220LFM0511RXN1N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 50YXF22MEFC5X11 vs 8220LFM0511RXN1N |
2220LFM0511RXN411F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50YXF22MEFC5X11 vs 2220LFM0511RXN411F |
NRE-JL220M50V5X11F3CF | NIC Components Corp | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | 50YXF22MEFC5X11 vs NRE-JL220M50V5X11F3CF |
SE050M0022C2F10511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50YXF22MEFC5X11 vs SE050M0022C2F10511 |
8220LFM0511RX05D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 50YXF22MEFC5X11 vs 8220LFM0511RX05D |
KGM1H220M0511 | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 50YXF22MEFC5X11 vs KGM1H220M0511 |
SJ050M0022B2F-0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50YXF22MEFC5X11 vs SJ050M0022B2F-0511 |
50YXH22M5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50YXF22MEFC5X11 vs 50YXH22M5X11 |
2220LFM0511RXN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 50YXF22MEFC5X11 vs 2220LFM0511RXN3110 |
The recommended soldering temperature for the 50YXF22MEFC5X11 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 50YXF22MEFC5X11 is designed to withstand high-vibration environments and is suitable for use in applications such as automotive and industrial control systems.
The ESR of the 50YXF22MEFC5X11 is approximately 0.015 ohms at 100 kHz.
Yes, the 50YXF22MEFC5X11 is designed to operate in humid environments and has a moisture resistance rating of 85°C/85% RH.
The recommended storage condition for the 50YXF22MEFC5X11 is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 70%.