Part Details for 50YXF1MEFCT15X11 by Rubycon Corporation
Results Overview of 50YXF1MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50YXF1MEFCT15X11 Information
50YXF1MEFCT15X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 50YXF1MEFCT15X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50YXF1MEFCT15X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1 uF 50 V 20 5000 hours 105C Radial Leaded (Alt: 50YXF1MEFCT15X11) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1uF 50V 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 50 |
|
$0.0258 / $0.0474 | Buy Now |
Part Details for 50YXF1MEFCT15X11
50YXF1MEFCT15X11 CAD Models
50YXF1MEFCT15X11 Part Data Attributes
|
50YXF1MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXF1MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 12.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXF1MEFCT15X11
This table gives cross-reference parts and alternative options found for 50YXF1MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF1MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
11R0LFM0511RXN911B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50YXF1MEFCT15X11 vs 11R0LFM0511RXN911B |
11R0LFM0511RTN511J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | 50YXF1MEFCT15X11 vs 11R0LFM0511RTN511J |
R1HGE010M | Changzhou Huawei Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | 50YXF1MEFCT15X11 vs R1HGE010M |
11R0LFM0511LLN711B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50YXF1MEFCT15X11 vs 11R0LFM0511LLN711B |
81R0LFM0511RXN211J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50YXF1MEFCT15X11 vs 81R0LFM0511RXN211J |
81R0LFM0511RTN1E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | 50YXF1MEFCT15X11 vs 81R0LFM0511RTN1E |
11R0LFM0511RTN711D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | 50YXF1MEFCT15X11 vs 11R0LFM0511RTN711D |
21R0LFM0511RXN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50YXF1MEFCT15X11 vs 21R0LFM0511RXN3110 |
81R0LFM0511LLN511R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50YXF1MEFCT15X11 vs 81R0LFM0511LLN511R |
81R0LFM0511RXN5P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | 50YXF1MEFCT15X11 vs 81R0LFM0511RXN5P |
50YXF1MEFCT15X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 50YXF1MEFCT15X11 is 260°C (500°F) for 3 seconds or less, to prevent damage to the internal components.
-
Yes, the 50YXF1MEFCT15X11 is designed to withstand vibrations up to 10Hz to 200Hz, 1.5mm amplitude, and is suitable for use in high-vibration applications.
-
Yes, the 50YXF1MEFCT15X11 is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives, making it suitable for use in EU and other regions with similar regulations.
-
The ESR of the 50YXF1MEFCT15X11 is approximately 0.015Ω at 100kHz, which is relatively low and suitable for high-frequency applications.
-
The 50YXF1MEFCT15X11 is rated for operation up to 105°C, but its capacitance and ESR may degrade at higher temperatures. It's recommended to derate the capacitor's specifications according to the temperature derating curve provided in the datasheet.