Part Details for 50TZV22M6.3X6.1 by Rubycon Corporation
Results Overview of 50TZV22M6.3X6.1 by Rubycon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50TZV22M6.3X6.1 Information
50TZV22M6.3X6.1 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 50TZV22M6.3X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M6734
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Tzv Series Rohs Compliant: Yes |Rubycon 50TZV22M6.3X6.1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1189-1655-1-ND
|
DigiKey | CAP ALUM 22UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
307 In Stock |
|
$0.0979 / $0.4900 | Buy Now |
DISTI #
232-50TZV22M6.3X6.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 1042 |
|
$0.1210 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 22uF - 20% - 50VDC - 6.3mm dia x 6.1mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.1040 / $0.1210 | Buy Now |
DISTI #
88800758
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.1mm) SMD 0.165A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 2501 | Americas - 1000 |
|
$0.1447 / $0.1936 | Buy Now |
DISTI #
86311752
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.1mm) SMD 0.165A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 443 Package Multiple: 1 | Americas - 850 |
|
$0.2130 / $0.2140 | Buy Now |
|
Quest Components | 800 |
|
$0.2610 / $0.8700 | Buy Now | |
DISTI #
50TZV22M6.3X6.1
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 50 V 20 2000 hours 105C Radial Can SMD (Alt: 50TZV22M6.3X6.1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 22uF 50V 165mA100kHz 880m100kHz 20% SMDD6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS | 455 |
|
$0.0738 / $0.1372 | Buy Now |
Part Details for 50TZV22M6.3X6.1
50TZV22M6.3X6.1 CAD Models
50TZV22M6.3X6.1 Part Data Attributes
|
50TZV22M6.3X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50TZV22M6.3X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.011 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 52.8 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
50TZV22M6.3X6.1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the 50TZV22M6.3X6.1 is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, making it suitable for high-vibration applications.
-
The 50TZV22M6.3X6.1 is designed to operate in humid environments, with a humidity rating of 85°C, 85% RH, 1000 hours, making it suitable for use in humid environments.
-
The ESR of the 50TZV22M6.3X6.1 is approximately 0.15 ohms at 100 kHz, making it suitable for high-frequency applications.
-
Yes, the 50TZV22M6.3X6.1 is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.