-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50TZV10M6.3X6.1 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G | |
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8808
|
Newark | Cap, 10Μf, 50V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:50V, Esr:-, Product Range:Tzv Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Rubycon 50TZV10M6.3X6.1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1460 / $0.2800 | Buy Now |
DISTI #
38M6732
|
Newark | 6.3X6.1,smd-Ecap Rohs Compliant: Yes |Rubycon 50TZV10M6.3X6.1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1189-50TZV10M6.3X6.1CT-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1513 In Stock |
|
$0.0866 / $0.4400 | Buy Now |
DISTI #
232-50TZV10M6.3X6.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 154 |
|
$0.1260 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 In Stock |
|
$0.1174 / $0.1462 | Buy Now |
DISTI #
70804586
|
Verical | Cap Aluminum Lytic 10uF 50V 20%( 6.3 X 6.1mm) SMD 165mA 2000h 105C Automotive AEC-Q200 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2310 | Americas - 6000 |
|
$0.1633 / $0.1901 | Buy Now |
DISTI #
50TZV10M6.3X6.1
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10uF 50V 20 2000 hours 105C Radial Can SMD (Alt: 50TZV10M6.3X6.1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
6000 In Stock |
|
$0.1174 / $0.1462 | Buy Now |
|
Vyrian | Capacitors | 3534 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50TZV10M6.3X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50TZV10M6.3X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 52.8 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
The recommended soldering temperature for the 50TZV10M6.3X6.1 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 50TZV10M6.3X6.1 capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The 50TZV10M6.3X6.1 capacitor is rated for operation up to 105°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
The 50TZV10M6.3X6.1 capacitor should be stored in a dry, cool place away from direct sunlight, with a relative humidity of 60% or less, and at a temperature range of -20°C to 40°C.
Yes, the 50TZV10M6.3X6.1 capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.