Part Details for 50SEV22M6.3X5.5 by Rubycon Corporation
Results Overview of 50SEV22M6.3X5.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50SEV22M6.3X5.5 Information
50SEV22M6.3X5.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 50SEV22M6.3X5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M6624
|
Newark | 6.3X5.5,smd-Ecap Rohs Compliant: Yes |Rubycon 50SEV22M6.3X5.5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$0.1159 / $0.1443 | Buy Now |
DISTI #
62975648
|
Verical | Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.5mm) SMD 48mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2213 | Americas - 2000 |
|
$0.1612 / $0.1876 | Buy Now |
DISTI #
50SEV22M6.3X5.5
|
Avnet Abacus | ELCO SMD 22uF 50V 85C 63x55 (Alt: 50SEV22M6.3X5.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2000 In Stock |
|
$0.1159 / $0.1443 | Buy Now |
Part Details for 50SEV22M6.3X5.5
50SEV22M6.3X5.5 CAD Models
50SEV22M6.3X5.5 Part Data Attributes
|
50SEV22M6.3X5.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50SEV22M6.3X5.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.011 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 48 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
50SEV22M6.3X5.5 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 50SEV22M6.3X5.5 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 50SEV22M6.3X5.5 capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The 50SEV22M6.3X5.5 capacitor is rated for operation up to 105°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The shelf life of the 50SEV22M6.3X5.5 capacitor is typically 2 years from the date of manufacture, but it's recommended to follow the storage guidelines to maintain its performance and reliability.
-
Yes, the 50SEV22M6.3X5.5 capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.