-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 33UF 20% 50V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50PX33MEFC5X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5092
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 33 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50PX33MEFC5X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2350 |
|
$0.0640 / $0.2340 | Buy Now |
DISTI #
1189-1405-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4460 In Stock |
|
$0.0502 / $0.2400 | Buy Now |
DISTI #
232-50PX33MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2928 |
|
$0.0470 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2200 In Stock |
|
$0.0385 / $0.0494 | Buy Now |
DISTI #
51703627
|
Verical | Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 0.094A 1000h 105°C Bulk RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Date Code: 1930 | Americas - 2200 |
|
$0.0501 / $0.0584 | Buy Now |
DISTI #
50PX33MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 33 uF 50 V 20 1000 hours 105C Radial Leaded (Alt: 50PX33MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2200 In Stock |
|
$0.0385 / $0.0494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50PX33MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PX33MEFC5X11
Rubycon Corporation
CAP ALUM 33UF 20% 50V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 94 mA | |
Terminal Pitch | 2 mm |
This table gives cross-reference parts and alternative options found for 50PX33MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PX33MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSY330M50V5X11F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF | 50PX33MEFC5X11 vs NRSY330M50V5X11F |
50PX33MEFCCC5X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | 50PX33MEFC5X11 vs 50PX33MEFCCC5X11 |
50PX33MEFCKC5X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | 50PX33MEFC5X11 vs 50PX33MEFCKC5X11 |
NRSY330M50V5X11F1YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50PX33MEFC5X11 vs NRSY330M50V5X11F1YF |
NRWY330M50V5X11F | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 50PX33MEFC5X11 vs NRWY330M50V5X11F |
UVZ1H330MDD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50PX33MEFC5X11 vs UVZ1H330MDD |
NRWS330M50V5X11TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 50PX33MEFC5X11 vs NRWS330M50V5X11TBNF |
50YXA33M5X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 50PX33MEFC5X11 vs 50YXA33M5X11 |
NRSY330M50V5X11TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50PX33MEFC5X11 vs NRSY330M50V5X11TBSTNF |
50YXA33MCA5X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 50PX33MEFC5X11 vs 50YXA33MCA5X11 |
The recommended soldering temperature for the 50PX33MEFC5X11 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 50PX33MEFC5X11 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The 50PX33MEFC5X11 is rated for operation up to 105°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
The 50PX33MEFC5X11 should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%.
Yes, the 50PX33MEFC5X11 is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.