Part Details for 50WQ10FNTRL by International Rectifier
Results Overview of 50WQ10FNTRL by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50WQ10FNTRL Information
50WQ10FNTRL by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 50WQ10FNTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5.5A, 100V V(RRM), SILICON, TO-252AA | 66 |
|
$1.7642 / $3.2076 | Buy Now |
|
ComSIT USA | 5.5 A SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Diodes | 728 |
|
RFQ |
Part Details for 50WQ10FNTRL
50WQ10FNTRL CAD Models
50WQ10FNTRL Part Data Attributes
|
50WQ10FNTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
50WQ10FNTRL
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 50WQ10FNTRL
This table gives cross-reference parts and alternative options found for 50WQ10FNTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50WQ10FNTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-50WQ10FN-M3 | Vishay Semiconductors | Check for Price | DIODE 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | 50WQ10FNTRL vs VS-50WQ10FN-M3 |
VS-50WQ10FNTRLPBF | Vishay Semiconductors | Check for Price | DIODE 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | 50WQ10FNTRL vs VS-50WQ10FNTRLPBF |
50WQ10FN-T4 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | 50WQ10FNTRL vs 50WQ10FN-T4 |
50WQ10FN | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | 50WQ10FNTRL vs 50WQ10FN |