-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5055670471 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17040CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52406 In Stock |
|
$0.4164 / $0.8100 | Buy Now |
DISTI #
V36:1790_18699780
|
Arrow Electronics | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 4 Circuits, Black RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 14 Weeks Date Code: 2502 | Americas - 14400 |
|
$0.4195 / $0.6609 | Buy Now |
DISTI #
V72:2272_18699780
|
Arrow Electronics | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 4 Circuits, Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2212 Container: Cut Strips | Americas - 2 |
|
$0.4378 / $0.6373 | Buy Now |
DISTI #
87632082
|
Verical | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 4 Circuits, Black RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Date Code: 2502 | Americas - 14400 |
|
$0.6609 | Buy Now |
DISTI #
88140902
|
Verical | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 4 Circuits, Black RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 | Americas - 7200 |
|
$0.7398 | Buy Now |
DISTI #
89525293
|
Verical | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 4 Circuits, Black RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2505 | Americas - 6000 |
|
$0.5412 / $0.5765 | Buy Now |
DISTI #
83641812
|
Verical | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 4 Circuits, Black RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 | Americas - 4800 |
|
$0.2660 | Buy Now |
DISTI #
505567-0471
|
TTI | Headers & Wire Housings MicroLockPlus 1.25MM RA HDR SR 4CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 7200 In Stock |
|
$0.4470 / $0.4790 | Buy Now |
DISTI #
000000000005620326
|
Sager | Headers & Wire Housings 1.25MM MICRO-LOCK PLUS HDR 04P Min Qty: 1200 | 0 |
|
$0.4997 / $0.5532 | Buy Now |
DISTI #
5055670471
|
Avnet Abacus | 125WB SINGLE RA ASSY 4CKT EMBPKG BK (Alt: 5055670471) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | Abacus - 2400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055670471
Molex
Buy Now
Datasheet
|
Compare Parts:
5055670471
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this specification to ensure reliable connections and prevent damage to the connector.
Yes, the 5055670471 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 5055670471 connector has a IP67 rating, making it suitable for outdoor or harsh environmental conditions. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
The 5055670471 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
While the 5055670471 connector is designed for AWG 20-24 wires, it's possible to use it with other wire sizes. However, it's crucial to consult with Molex or a qualified engineer to ensure the connector can accommodate the desired wire size and meet the application's requirements.