-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
505110-2296 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R0722961VXA | Texas Instruments | Space Grade 60V input 0.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 | |
TPS22966TDPURQ1 | Texas Instruments | 5.5V, 16mΩ, 2-Ch Automotive High-Side Load Switch with Adj Rise Time & Quick Output Discharge 14-WSON -40 to 105 | |
TPS22965DSGR | Texas Instruments | 5.7V, 6A, 16mΩ load switch with adjustable rise time and optional quick output discharge 8-WSON -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9960
|
Newark | 0.5 Fpc Zif Btm Cont Embt Pkg 22Ckt |Molex 505110-2296 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
5051102296
|
Avnet Americas | 0.5 FPC ZIF BTM CONT EMBT PKG 22Ckt - Tape and Reel (Alt: 5051102296) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4138 / $0.4317 | Buy Now |
DISTI #
538-505110-2296
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF DBL BTM CONTHTEMP 22CKT FD19 RoHS: Compliant | 4391 |
|
$0.4310 / $0.9200 | Buy Now |
DISTI #
MOL505110-2296
|
Heilind Electronics | 0.5 FPC ZIF BTM CONT EMBT PKG 22CKT | Americas - 0 in Stock |
|
$0.5071 / $0.5147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $0.6400 | Buy Now |
|
Cytech Systems Limited | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505110-2296
Molex
Buy Now
Datasheet
|
Compare Parts:
505110-2296
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 505110-2296 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 505110-2296 connector has a IP67 rating, which means it's protected against dust and water ingress. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating. Additionally, the connector may require additional protection or coatings for extreme environmental conditions.
While the datasheet recommends AWG 20-24 wire sizes, it's possible to use other wire sizes with the 505110-2296 connector. However, it's crucial to ensure the wire size and insulation meet the connector's specifications and that the connection is reliable and secure.
Yes, the 505110-2296 connector requires a specific PCB layout to ensure reliable connections and prevent damage. It's essential to follow the recommended PCB layout guidelines provided by Molex or consult with a qualified PCB designer.