-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50375053 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9979573
|
Farnell | CONNECTOR, RCPT, 5POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 23349 |
|
$0.0862 / $0.2345 | Buy Now |
DISTI #
87458659
|
Verical | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Date Code: 2149 | Americas - 166754 |
|
$0.0672 | Buy Now |
DISTI #
81015158
|
Verical | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant Min Qty: 947 Package Multiple: 1 | Americas - 88000 |
|
$0.0610 / $0.0660 | Buy Now |
DISTI #
62455182
|
Verical | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant Min Qty: 1064 Package Multiple: 1 | Americas - 24587 |
|
$0.0633 / $0.0687 | Buy Now |
DISTI #
82743018
|
Verical | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Date Code: 2349 | Americas - 20000 |
|
$0.0336 | Buy Now |
DISTI #
87350434
|
Verical | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant Min Qty: 685 Package Multiple: 1 | Americas - 3815 |
|
$0.1022 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.2745 / $0.9150 | Buy Now | |
DISTI #
50375053
|
Avnet Abacus | Conn Housing RCP 5 POS 25mm Crimp ST Cable Mount Bag (Alt: 50375053) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 7000 |
|
Buy Now | |
DISTI #
50375053
|
Avnet Abacus | Conn Housing RCP 5 POS 25mm Crimp ST Cable Mount Bag (Alt: 50375053) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50375053
Molex
Buy Now
|
Compare Parts:
50375053
Molex
|
Samacsys Manufacturer | Molex |