-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
503304-1212 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
CDCLVP1212RHAR | Texas Instruments | Low Jitter, 2-Input Selectable 1:12 Universal-to-LVPECL Buffer 40-VQFN -40 to 85 | |
LM21212MH-2/NOPB | Texas Instruments | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM8386
|
Newark | 0.4 B/B Rec Assy 12Ckt Embstp Pkg |Molex 503304-1212 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 72000 |
|
$0.2740 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Connector Stacking Receptacle 12 Position 0.7mm Stack Height 0.4mm Solder Straight Surface Mount Embossed T/R RoHS: Compliant |
72000 Partner Stock |
|
$0.1830 / $0.2210 | Buy Now |
DISTI #
69769909
|
Verical | Conn Fine Pitch Board to Board RCP 12 POS 0.4mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 291 Package Multiple: 1 | Americas - 72000 |
|
$0.1790 / $0.2150 | Buy Now |
DISTI #
88148266
|
Verical | Conn Fine Pitch Board to Board RCP 12 POS 0.4mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 2023 | Americas - 72000 |
|
$0.1882 / $0.2529 | Buy Now |
DISTI #
503304-1212
|
IBS Electronics | CONN FINE PITCH BOARD TO BOARD RCP 12 POS 0.4MM SOLDER ST TOP ENTRY SMD Min Qty: 650 Package Multiple: 1 | 72000 |
|
$0.1787 / $0.2150 | Buy Now |
|
Master Electronics | Connector Stacking Receptacle 12 Position 0.7mm Stack Height 0.4mm Solder Straight Surface Mount Embossed T/R RoHS: Compliant |
72000 Partner Stock |
|
$0.1830 / $0.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503304-1212
Molex
Buy Now
Datasheet
|
Compare Parts:
503304-1212
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR |