Part Details for 502MILFT by Integrated Device Technology Inc
Results Overview of 502MILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
502MILFT Information
502MILFT by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for 502MILFT
502MILFT CAD Models
502MILFT Part Data Attributes
|
502MILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
502MILFT
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 190 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 502MILFT
This table gives cross-reference parts and alternative options found for 502MILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502MILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS502MLF | Integrated Circuit Systems Inc | Check for Price | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | 502MILFT vs ICS502MLF |
ICS502MLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 502MILFT vs ICS502MLFT |
502MILFT | Renesas Electronics Corporation | Check for Price | Loco™ PLL Clock Multiplier, SOIC0/Reel | 502MILFT vs 502MILFT |
ICS502MLF | Renesas Electronics Corporation | Check for Price | Clock Generator, 190MHz, CMOS, PDSO8 | 502MILFT vs ICS502MLF |
502MILFT Frequently Asked Questions (FAQ)
-
A good PCB layout for the 502MILFT involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The 502MILFT requires a single 3.3V power supply. It's essential to ensure that the power supply is stable and well-regulated. The power sequencing requirement is that the VCC pin should be powered up before the input signals, and the input signals should be stable before the clock signal is applied.
-
The 502MILFT can handle clock frequencies up to 200 MHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the PCB layout.
-
To troubleshoot issues with the 502MILFT, use an oscilloscope to measure the output signals and clock signal. Check for signal integrity, clock jitter, and ensure that the input signals are within the specified voltage levels. Also, verify that the power supply is stable and well-regulated.
-
Yes, the 502MILFT has a maximum junction temperature of 150°C. To ensure proper thermal management, use a heat sink or a thermal pad on the exposed pad of the device. Also, ensure good airflow around the device and avoid blocking the airflow.