Part Details for 501R18N102JV4E by Johanson Dielectrics Inc
Results Overview of 501R18N102JV4E by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
501R18N102JV4E Information
501R18N102JV4E by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 501R18N102JV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3064
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 5%, C0G/Np0, 500 V, 1206 [3216 Metric] Rohs Compliant: Yes |Johanson Dielectrics 501R18N102JV4E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1135 |
|
$1.6800 / $2.5000 | Buy Now |
DISTI #
94H8379
|
Newark | Capacitor Mlcc, 1000Pf, 500V, C0G/Np0, 5%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:R18 Series Rohs Compliant: Yes |Johanson Dielectrics 501R18N102JV4E RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.7440 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 500V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.001UF, SURFACE MOUNT, 1206 | 1102 |
|
$0.1683 / $0.3606 | Buy Now |
Part Details for 501R18N102JV4E
501R18N102JV4E CAD Models
501R18N102JV4E Part Data Attributes
|
501R18N102JV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501R18N102JV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 501R18N102JV4E
This table gives cross-reference parts and alternative options found for 501R18N102JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501R18N102JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A102JFEAP2L | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1406, | 501R18N102JV4E vs VJ1206A102JFEAP2L |
501R18N102JV6U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 501R18N102JV4E vs 501R18N102JV6U |
501R18N102JV6T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 501R18N102JV4E vs 501R18N102JV6T |
VJ1206A102JLEAT68 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.001 uF, SURFACE MOUNT, 1206, CHIP | 501R18N102JV4E vs VJ1206A102JLEAT68 |
VPDD501G102J1GV001E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | 501R18N102JV4E vs VPDD501G102J1GV001E |
VJ1206A102JLEAR68 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.001 uF, SURFACE MOUNT, 1206, CHIP | 501R18N102JV4E vs VJ1206A102JLEAR68 |
501R18N102JV4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 501R18N102JV4E vs 501R18N102JV4U |
501R18N102JV4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 501R18N102JV4E vs 501R18N102JV4 |
VJ1206A102JLEAR2M | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.001 uF, SURFACE MOUNT, 1206, CHIP | 501R18N102JV4E vs VJ1206A102JLEAR2M |
501R18N102JV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 501R18N102JV4E vs 501R18N102JV4T |
501R18N102JV4E Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 501R18N102JV4E is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 501R18N102JV4E is a high-frequency capacitor with a self-resonant frequency of 1.8 GHz, making it suitable for high-frequency applications.
-
The maximum voltage derating for the 501R18N102JV4E is 80% of the rated voltage, which is 18V in this case.
-
Yes, the 501R18N102JV4E meets the requirements for automotive applications, including AEC-Q200 qualification.
-
The 501R18N102JV4E has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours.