Part Details for 5018762040 by Molex
Results Overview of 5018762040 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5018762040 Information
5018762040 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5018762040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12315-ND
|
DigiKey | CONN HEADER R/A 20POS 2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1510 In Stock |
|
$0.7718 / $1.4800 | Buy Now |
DISTI #
5018762040
|
Avnet Americas | Conn Shrouded Header 20 POS 2mm Solder RA Through Hole Tray - Trays (Alt: 5018762040) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 2259 |
|
$0.6905 / $0.8390 | Buy Now |
DISTI #
5018762040
|
Avnet Americas | Conn Shrouded Header 20 POS 2mm Solder RA Through Hole Tray - Trays (Alt: 5018762040) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 2259 |
|
$0.6905 / $0.8390 | Buy Now |
DISTI #
V79:2366_28866464
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 2 |
|
$0.6773 / $0.8057 | Buy Now |
DISTI #
87772779
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2442 | Americas - 2350 |
|
$0.6310 / $0.6390 | Buy Now |
DISTI #
87762091
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 975 Package Multiple: 325 Date Code: 2441 | Americas - 1300 |
|
$0.5600 | Buy Now |
DISTI #
68022428
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 856 |
|
$0.9500 / $0.9800 | Buy Now |
DISTI #
501876-2040
|
TTI | Headers & Wire Housings 2.0 W/B Dual R/A Plg A Plg Hsg Assy 20Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tray |
Americas - 7500 In Stock |
|
$0.7100 / $0.9900 | Buy Now |
DISTI #
501876-2040
|
TTI | Headers & Wire Housings 2.0 W/B Dual R/A Plg A Plg Hsg Assy 20Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tray |
Americas - 7500 In Stock |
|
$0.7100 / $0.9900 | Buy Now |
DISTI #
000000000002792442
|
Sager | Headers & Wire Housings 2.00MM HDR 2X10P RA Min Qty: 3000 | 0 |
|
$0.8259 / $0.9387 | Buy Now |
Part Details for 5018762040
5018762040 CAD Models
5018762040 Part Data Attributes
|
5018762040
Molex
Buy Now
Datasheet
|
Compare Parts:
5018762040
Molex
CONN 2.0 W/B DL R/A PLUG 20CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IGRID, POLARIZED | |
Body Breadth | 0.326 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.9812 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 5018762040
This table gives cross-reference parts and alternative options found for 5018762040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5018762040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
69133-820LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 5018762040 vs 69133-820LF |
609-2037E | TE Connectivity | Check for Price | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 5018762040 vs 609-2037E |
94654-220HLF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 5018762040 vs 94654-220HLF |
86130202414368E1LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 5018762040 vs 86130202414368E1LF |
DF30RB-20DP-0.4V(81) | Hirose Electric Co Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | 5018762040 vs DF30RB-20DP-0.4V(81) |
499582-4 | TE Connectivity | Check for Price | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 5018762040 vs 499582-4 |
86130208323368E1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 5018762040 vs 86130208323368E1LF |
79244-720 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 5018762040 vs 79244-720 |
78276-220LF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 5018762040 vs 78276-220LF |
86130202314348E1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 5018762040 vs 86130202314348E1LF |
5018762040 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the 5018762040 connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
To ensure reliable connections in high-vibration environments, it's recommended to use a secondary locking mechanism, such as a screw or clip, in addition to the connector's primary locking mechanism. This provides extra security and prevents accidental disconnections.
-
While the datasheet specifies an operating temperature range of -40°C to 105°C, it's essential to note that the connector's performance may degrade at extreme temperatures. For high-reliability applications, it's recommended to operate the connector within a temperature range of -20°C to 85°C.
-
Yes, the 5018762040 connector is designed to operate in humid environments. However, it's crucial to ensure proper sealing and protection of the connector to prevent moisture ingress. Apply a conformal coating or use a connector with a built-in seal to maintain reliability in humid environments.
-
The recommended torque specification for the screw terminals on the 5018762040 connector is 0.5-1.5 N·m (4-12 in-lbs). Over-torquing can damage the connector, while under-torquing may lead to loose connections.