Part Details for 501745-0601 by TE Connectivity
Results Overview of 501745-0601 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
501745-0601 Information
501745-0601 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9070601MEA | Texas Instruments | High Speed CMOS Logic Non-Inverting Hex Buffer/Line Driver with 3-State Outputs 16-CDIP -55 to 125 | |
85506012A | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | |
JM38510/50601BRA | Texas Instruments | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 |
Part Details for 501745-0601
501745-0601 CAD Models
501745-0601 Part Data Attributes
|
501745-0601
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
501745-0601
TE Connectivity
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.015 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.083 inch | |
Body Depth | 0.064 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.015 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.6162 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.381 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for 501745-0601
This table gives cross-reference parts and alternative options found for 501745-0601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501745-0601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0764503107 | Molex | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | 501745-0601 vs 0764503107 |
FPC-60 | Solid Electric Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal | 501745-0601 vs FPC-60 |
501017-0607 | Molex | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, | 501745-0601 vs 501017-0607 |
FCN-754P060-AU/0 | FUJITSU Semiconductor Limited | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | 501745-0601 vs FCN-754P060-AU/0 |
88401-6001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 501745-0601 vs 88401-6001 |
20217-060T | I-PEX Co Ltd | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 501745-0601 vs 20217-060T |
20122-060-01F | I-PEX Co Ltd | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 501745-0601 vs 20122-060-01F |
FCN-754P060-AU/0 | FUJITSU Limited | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle | 501745-0601 vs FCN-754P060-AU/0 |
DY11-060FS-4 | KEL Corporation | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | 501745-0601 vs DY11-060FS-4 |
SX20-60P-25SF-MH1-1 | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Gray Insulator, Receptacle | 501745-0601 vs SX20-60P-25SF-MH1-1 |