Part Details for 5016C SL002 by Alpha Wire
Results Overview of 5016C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9247
|
Newark | Unshielded Multiconductor Cable 6 Conductor 24Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 5016C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,489.2900 | Buy Now |
DISTI #
5016CSL002-ND
|
DigiKey | CABLE 6COND 24AWG SLATE Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5604 | Buy Now |
DISTI #
602-5016C-500
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 6 Conductor 300V Unshielded SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,231.9300 / $1,389.0500 | Order Now |
DISTI #
70138177
|
RS | Multiconductor, Unshielded, 6C, 24AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,290.0800 | RFQ |
Part Details for 5016C SL002
5016C SL002 CAD Models
5016C SL002 Part Data Attributes
|
5016C SL002
Alpha Wire
Buy Now
|
Compare Parts:
5016C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |