Part Details for 500X07W102MV4T by Johanson Technology Inc
Results Overview of 500X07W102MV4T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500X07W102MV4T Information
500X07W102MV4T by Johanson Technology Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 500X07W102MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500X07W102MV4T
|
Avnet Asia | Cap Ceramic 1000pF 50V X7R 20% SMD 0402 125?C T/R (Alt: 500X07W102MV4T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | 5 |
|
$0.0442 / $0.0982 | Buy Now |