-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500SSP1S1M6REA by E-Switch Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1336
|
Newark | Slide Switch, Spdt, 0.4Va, 20Vdc, Tht, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:500 Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |E-Switch 500SSP1S1M6REA RoHS: Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.7800 | Buy Now |
DISTI #
EG2477-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
489 In Stock |
|
$2.4599 / $3.9900 | Buy Now |
DISTI #
612-500-A162
|
Mouser Electronics | Slide Switches SLIDE, 0.4VA 20VAC/VDC, SPDT On-On, Through Hole, Right Angle PC Pin RoHS: Compliant | 155 |
|
$2.1000 / $3.9600 | Buy Now |
DISTI #
69167996
|
Verical | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Min Qty: 15 Package Multiple: 5 Date Code: 2326 | Americas - 250 |
|
$3.7294 / $5.2000 | Buy Now |
DISTI #
500SSP1S1M6REA
|
TME | Switch: slide, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, THT Min Qty: 324 | 0 |
|
$2.8900 | RFQ |
DISTI #
500SSP1S1M6REA
|
IBS Electronics | 500SSP1S1M6REA by E-SWITCH is a 500 Series SPDT On-none-On slide switch featuring a compact design, reliable performance, and easy installation, ideal for various electronic applications. Min Qty: 5 Package Multiple: 1 | 304 |
|
$3.7570 / $5.7460 | Buy Now |
|
Cytech Systems Limited | SWITCH SLIDE SPDT 0.4VA 20V | 810 |
|
RFQ | |
|
Master Electronics | Slide Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed RoHS: Compliant |
250 In Stock |
|
$2.8900 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP1S1M6REA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP1S1M6REA
E-Switch Inc
Slide Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) |
The recommended torque for the 500SSP1S1M6REA switch's actuator is 0.5 N·m to 1.5 N·m (0.36 lbf·in to 1.06 lbf·in).
The 500SSP1S1M6REA switch has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's essential to follow proper sealing and installation procedures to ensure the switch's reliability in washable or waterproof applications.
The 500SSP1S1M6REA switch is designed to operate within a temperature range of -20°C to 85°C (-4°F to 185°F).
The 500SSP1S1M6REA switch is designed to withstand vibrations up to 10 G (98 m/s²) in the frequency range of 10 Hz to 2 kHz. However, it's recommended to consult with E-Switch Inc or a qualified engineer to ensure the switch's reliability in specific high-vibration applications.
The 500SSP1S1M6REA switch is rated for a minimum of 10,000 cycles at 1A, 24VDC. However, the actual electrical life expectancy may vary depending on the application, operating conditions, and maintenance.