Part Details for 500S0R2AS100XT by American Technical Ceramics Corp
Results Overview of 500S0R2AS100XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500S0R2AS100XT Information
500S0R2AS100XT by American Technical Ceramics Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 500S0R2AS100XT
500S0R2AS100XT CAD Models
500S0R2AS100XT Part Data Attributes
|
500S0R2AS100XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
500S0R2AS100XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD:MIL-C-55681 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.609 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Manufacturer Series | ATC500S | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 5 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 500S | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Platinum/Gold (Pt/Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for 500S0R2AS100XT
This table gives cross-reference parts and alternative options found for 500S0R2AS100XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S0R2AS100XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC500S0R2AS100XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | 500S0R2AS100XT vs ATC500S0R2AS100XT |
500S0R2AS100XT Frequently Asked Questions (FAQ)
-
Lead times can vary depending on the quantity and specific requirements, but typically range from 4-8 weeks for standard production. Contact American Technical Ceramics Corp's customer service for a more accurate estimate.
-
Yes, the 500S0R2AS100XT is designed to meet stringent reliability requirements. It's constructed with high-quality materials and undergoes rigorous testing to ensure its performance in demanding environments. However, specific certifications or compliances may require additional testing or documentation; consult with American Technical Ceramics Corp's technical support for more information.
-
Proper installation, handling, and operation are crucial for optimal performance and longevity. Follow the recommended mounting and soldering procedures, and ensure that the component is operated within its specified temperature and power ratings. Also, avoid exposing the component to moisture, mechanical stress, or electrical overstress.
-
The expected lifespan of the 500S0R2AS100XT depends on various factors, including operating conditions, environmental factors, and application-specific stress. Under normal operating conditions, the component can last for 10-20 years or more. However, it's essential to perform regular maintenance and monitoring to ensure the component continues to meet the required specifications.
-
It's not recommended to use alternative materials or substitutions for the 500S0R2AS100XT without consulting with American Technical Ceramics Corp's technical support. The component is specifically designed to provide unique electrical and mechanical properties, and substituting with other materials may compromise its performance or reliability.