-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, DPDT, On-off-on, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500RDP3S1M6RE by E-Switch Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8522
|
Newark | Slide Switch, Dpdt, 0.4Va, 20Vdc, Tht, Contact Configuration:Dpdt, Switch Operation:On-Off-On, Switch Mounting:Through Hole, Product Range:500R Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |E-Switch 500RDP3S1M6RE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $3.7700 | Buy Now |
DISTI #
500RDP3S1M6RE-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 216 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5672 | Buy Now |
DISTI #
612-500RDP3S1M6RE
|
Mouser Electronics | Slide Switches Slide Switch DPDT 0.4VA PCB R/A RoHS: Compliant | 0 |
|
$3.3200 / $5.1600 | Order Now |
DISTI #
500RDP3S1M6RE
|
TME | Switch: slide, Pos: 3, DP3T, 0.02A/20VAC, 0.02A/20VDC, ON-OFF-ON Min Qty: 216 | 0 |
|
$4.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500RDP3S1M6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500RDP3S1M6RE
E-Switch Inc
Slide Switch, 1 Positions, DPDT, On-off-on, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 5.0038 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 9.4996 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended torque for the 500RDP3S1M6RE's actuator is 1.5 N·cm to 3.5 N·cm (13.4 in-lbs to 27.1 in-lbs) to ensure proper operation and prevent damage.
Yes, the 500RDP3S1M6RE is designed to withstand vibrations up to 10 G (98 m/s²) in the frequency range of 10 Hz to 2000 Hz, making it suitable for use in high-vibration environments.
The 500RDP3S1M6RE has a rating of IP67, which means it is protected against dust ingress and can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's essential to ensure proper sealing and installation to maintain the IP67 rating.
The 500RDP3S1M6RE has a mechanical life expectancy of 500,000 cycles, and an electrical life expectancy of 100,000 cycles at 5 A, 250 VAC.
Yes, the 500RDP3S1M6RE is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in EU and other regions with similar regulations.