Part Details for 500R15Z103MV4T by Johanson Dielectrics Inc
Results Overview of 500R15Z103MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500R15Z103MV4T Information
500R15Z103MV4T by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 500R15Z103MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3266 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3200 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for 500R15Z103MV4T
500R15Z103MV4T CAD Models
500R15Z103MV4T Part Data Attributes
|
500R15Z103MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R15Z103MV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Manufacturer Series | R15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | R15(Z5U,100 V/50 V) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 500R15Z103MV4T
This table gives cross-reference parts and alternative options found for 500R15Z103MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R15Z103MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500R15Z103MV4R | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 500R15Z103MV4T vs 500R15Z103MV4R |
500R15Z103MV4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 500R15Z103MV4T vs 500R15Z103MV4U |
500R15Z103MP4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | 500R15Z103MV4T vs 500R15Z103MP4 |
0805E103M500SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 500R15Z103MV4T vs 0805E103M500SB |
0805E103M500CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 500R15Z103MV4T vs 0805E103M500CB |
500R15Z103MV6U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 500R15Z103MV4T vs 500R15Z103MV6U |
500R15Z103MV4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 500R15Z103MV4T vs 500R15Z103MV4E |
VJ0805U103MXAMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 500R15Z103MV4T vs VJ0805U103MXAMT |
CG0805Z5U103MP | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | 500R15Z103MV4T vs CG0805Z5U103MP |
C0805C103M5UAC | Cornell Dubilier Electronics Inc | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, Z5U, 0805 (2012 mm), 0.051"T, -30º ~ +85ºC, 7" Reel | 500R15Z103MV4T vs C0805C103M5UAC |