Part Details for 500R07S3R0BV4T by Johanson Dielectrics Inc
Results Overview of 500R07S3R0BV4T by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500R07S3R0BV4T Information
500R07S3R0BV4T by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 500R07S3R0BV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2492 |
|
RFQ | ||
|
Bristol Electronics | 2084 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003UF, SURFACE MOUNT, 0402 | 6904 |
|
$0.0570 / $0.2850 | Buy Now |
Part Details for 500R07S3R0BV4T
500R07S3R0BV4T CAD Models
500R07S3R0BV4T Part Data Attributes
|
500R07S3R0BV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S3R0BV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S3R0BV4T
This table gives cross-reference parts and alternative options found for 500R07S3R0BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S3R0BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05C3R0BB5GLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | 500R07S3R0BV4T vs CL05C3R0BB5GLNL |
C0402T309B5GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | 500R07S3R0BV4T vs C0402T309B5GCLTM |
CL05C3R0BB5ANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | 500R07S3R0BV4T vs CL05C3R0BB5ANNC |
CL05C030BB5NNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | 500R07S3R0BV4T vs CL05C030BB5NNNP |
CL05C030BB5ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | 500R07S3R0BV4T vs CL05C030BB5ANNB |
CL05C030BB5GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | 500R07S3R0BV4T vs CL05C030BB5GNNL |
C0402C309B5GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 500R07S3R0BV4T vs C0402C309B5GAL7411 |
CL05C030BB5NNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | 500R07S3R0BV4T vs CL05C030BB5NNNO |
GRM1555C1H3R0BZ01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | 500R07S3R0BV4T vs GRM1555C1H3R0BZ01D |
CL05C3R0BB5NLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | 500R07S3R0BV4T vs CL05C3R0BB5NLNL |
500R07S3R0BV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 500R07S3R0BV4T can be found in the Johanson Technology Inc application note AN-1101, which provides guidelines for PCB layout and assembly.
-
To prevent damage, handle the 500R07S3R0BV4T by the package body only, avoiding touching the electrical contacts or pads. Use anti-static wrist straps and mats to prevent electrostatic discharge damage.
-
The maximum reflow temperature for the 500R07S3R0BV4T is 260°C, as specified in the datasheet. Exceeding this temperature may cause damage to the component.
-
Yes, the 500R07S3R0BV4T is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the component to ensure reliable operation.
-
To troubleshoot issues with the 500R07S3R0BV4T, start by checking the component's soldering and assembly, then verify the PCB layout and design. If issues persist, consult the datasheet and application notes or contact Johanson Technology Inc's technical support.