Part Details for 500R07S270GV4T by Johanson Technology Inc
Results Overview of 500R07S270GV4T by Johanson Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500R07S270GV4T Information
500R07S270GV4T by Johanson Technology Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 500R07S270GV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M1577
|
Newark | Capacitor Rf Ceramic 27Pf 50V 2%, C0G, Capacitance:27Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Johanson Technology 500R07S270GV4T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5699 |
|
$0.0650 / $0.0770 | Buy Now |
DISTI #
46W2342
|
Newark | Capacitor Rf, 27Pf, 50V, 2%, Smd, Full Reel, Capacitance:27Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:S Rohs Compliant: Yes |Johanson Technology 500R07S270GV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0640 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000027UF, SURFACE MOUNT, 0402 | 9930 |
|
$0.0546 / $0.1680 | Buy Now |
Part Details for 500R07S270GV4T
500R07S270GV4T CAD Models
500R07S270GV4T Part Data Attributes
|
500R07S270GV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S270GV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S270GV4T
This table gives cross-reference parts and alternative options found for 500R07S270GV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S270GV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MG15N270G500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S270GV4T vs MG15N270G500CG |
CL05C270GB5NCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 500R07S270GV4T vs CL05C270GB5NCNC |
C0402T270G5GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 500R07S270GV4T vs C0402T270G5GCCTM |
C0402T270G5GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | 500R07S270GV4T vs C0402T270G5GBL |
C0402T270G5GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | 500R07S270GV4T vs C0402T270G5GCL |
500R07S270GG4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S270GV4T vs 500R07S270GG4S |
SH15N270G500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 500R07S270GV4T vs SH15N270G500CT |
HH15N270G500LG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | 500R07S270GV4T vs HH15N270G500LG |
C0402T270G5GBC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 500R07S270GV4T vs C0402T270G5GBC9028 |
CL05C270GB5GLNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 500R07S270GV4T vs CL05C270GB5GLNP |
500R07S270GV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 500R07S270GV4T is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle high frequency noise, use a low-pass filter or a shielding technique such as a Faraday cage or a shielded enclosure. Additionally, ensure proper grounding and decoupling of the component.
-
The maximum operating temperature range for the 500R07S270GV4T is -40°C to +125°C, with a storage temperature range of -40°C to +150°C.
-
Yes, the 500R07S270GV4T is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.
-
To ensure long-term reliability, follow proper handling and storage procedures, avoid excessive mechanical stress, and ensure proper soldering and assembly techniques.