Part Details for 500R07S110JV4T by Johanson Dielectrics Inc
Results Overview of 500R07S110JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500R07S110JV4T Information
500R07S110JV4T by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 500R07S110JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-500R07S110JV4T
|
Sensible Micro Corporation | Cap Cer 11Pf 50V S 0402 Uhi Q RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
$0.0810 / $0.0877 | RFQ |
Part Details for 500R07S110JV4T
500R07S110JV4T CAD Models
500R07S110JV4T Part Data Attributes
|
500R07S110JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S110JV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S110JV4T
This table gives cross-reference parts and alternative options found for 500R07S110JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S110JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0402JRNPO9BN110 | YAGEO Corporation | $0.0237 | Capacitor, Ceramic, Chip, General Purpose, 11pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | 500R07S110JV4T vs CC0402JRNPO9BN110 |
RF15N110J500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP | 500R07S110JV4T vs RF15N110J500CT |
GRM1555C1H110JD01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S110JV4T vs GRM1555C1H110JD01W |
500R07S110JC4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000011uF, 0402, | 500R07S110JV4T vs 500R07S110JC4Y |
RF15N110J500CG | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000011uF, 0402, | 500R07S110JV4T vs RF15N110J500CG |
500R07S110JU4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000011uF, 0402, | 500R07S110JV4T vs 500R07S110JU4S |
GCM1555C1H110JA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S110JV4T vs GCM1555C1H110JA16D |
MCH155A110JL | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0402, CHIP | 500R07S110JV4T vs MCH155A110JL |
RF0402N110J500CT | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | 500R07S110JV4T vs RF0402N110J500CT |
MA0402CG110J500 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP | 500R07S110JV4T vs MA0402CG110J500 |
500R07S110JV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 500R07S110JV4T can be found in the Johanson Technology Inc. application note or by contacting their technical support team. It's essential to follow the recommended land pattern to ensure proper mounting and to prevent damage to the component.
-
To prevent damage, handle the 500R07S110JV4T by the edges, avoid touching the electrodes, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD). It's also recommended to follow the IPC-A-610 standard for electronic assembly.
-
The maximum reflow temperature for the 500R07S110JV4T is typically 260°C (500°F) for a maximum of 20-30 seconds. However, it's recommended to consult the datasheet or contact Johanson Technology Inc. for specific reflow profile recommendations.
-
The 500R07S110JV4T is designed to meet the requirements of various industries, including automotive and aerospace. However, it's essential to consult the datasheet and application notes to ensure the component can withstand the specific vibration requirements of your application.
-
Store the 500R07S110JV4T in its original packaging, away from direct sunlight, moisture, and extreme temperatures. The ideal storage conditions are typically between 20°C to 30°C (68°F to 86°F) and 40% to 60% relative humidity.