Part Details for 500R07S0R7BV4T by Johanson Technology Inc
Results Overview of 500R07S0R7BV4T by Johanson Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500R07S0R7BV4T Information
500R07S0R7BV4T by Johanson Technology Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 500R07S0R7BV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6169
|
Newark | Mlcc Capacitor, 0.7Pf, 50V, C0G/Np0, 0.1Pf, 0402, Full Reel, Capacitance:0.7Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Johanson Technology 500R07S0R7BV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
46W1461
|
Newark | Mlcc Capacitor, 0.7Pf, 50V, C0G/Np0, 0.1Pf, 0402, Capacitance:0.7Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:S Rohs Compliant: Yes |Johanson Technology 500R07S0R7BV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 | Buy Now |
|
Bristol Electronics | 8607 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.7 PF, SURFACE MOUNT, 0402 | 9020 |
|
$0.0176 / $0.0540 | Buy Now |
Part Details for 500R07S0R7BV4T
500R07S0R7BV4T CAD Models
500R07S0R7BV4T Part Data Attributes
|
500R07S0R7BV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S0R7BV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.2857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 14.2857% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S0R7BV4T
This table gives cross-reference parts and alternative options found for 500R07S0R7BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S0R7BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500R07S0R7BT4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | 500R07S0R7BV4T vs 500R07S0R7BT4W |
GHQ04CG0R7B50NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, LEAD FREE | 500R07S0R7BV4T vs GHQ04CG0R7B50NTD |
RF0402N0R7B500CT | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | 500R07S0R7BV4T vs RF0402N0R7B500CT |
GCM1555C1HR70BZ13L | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000007uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | 500R07S0R7BV4T vs GCM1555C1HR70BZ13L |
500R07S0R7BG4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | 500R07S0R7BV4T vs 500R07S0R7BG4S |
500R07S0R7BV4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, | 500R07S0R7BV4T vs 500R07S0R7BV4S |
0402N0R7B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP | 500R07S0R7BV4T vs 0402N0R7B500CG |
GRM1555C1HR70BA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S0R7BV4T vs GRM1555C1HR70BA01C |
GCM1555C1HR70BA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S0R7BV4T vs GCM1555C1HR70BA16J |
C0402HQN500-0R7BNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP | 500R07S0R7BV4T vs C0402HQN500-0R7BNE |
500R07S0R7BV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 500R07S0R7BV4T can be found in the Johanson Technology Inc application note AN-1101, which provides guidelines for PCB layout and assembly.
-
To prevent moisture-related issues, it is recommended to store the 500R07S0R7BV4T in a dry, nitrogen-filled environment, and to follow the recommended baking and drying procedures outlined in the datasheet.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the component's performance may degrade at extreme temperatures. It's recommended to consult with Johanson Technology Inc's application engineers for specific guidance on temperature-related considerations.
-
Yes, the 500R07S0R7BV4T is designed to withstand vibrations up to 20G. However, it's crucial to ensure that the component is properly secured to the PCB using the recommended mounting techniques to prevent mechanical stress.
-
For troubleshooting, it's recommended to consult the Johanson Technology Inc's troubleshooting guide, which provides step-by-step procedures for identifying and resolving common issues. Additionally, engineers can contact Johanson Technology Inc's technical support team for personalized assistance.