Part Details for 5000E by Ohmite Mfg Co
Results Overview of 5000E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9245
|
Newark | Plate, Dial, 2.188In Diameter, Product Range:-, Diameter:2.188", For Use With:Ohmite 5116 And 5150 Rheostat Knobs, Label Colour:Black, Label Material:Aluminium, Label Type:Dial Rohs Compliant: Yes |Ohmite 5000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 848 |
|
$3.2600 / $4.5600 | Buy Now |
DISTI #
83Y7057
|
Newark | Plate, Dial, Aluminum, Black, No. Of Turns:-, Shaft Diameter:-, Dial Composition:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Colour:Black, Label Dimensions:55.57Mm Dia, Label Size:55.57Mm Dia, Label Type:Dial, Legend:0 To 100, Rohs Compliant: Yes |Ohmite 5000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $5.4600 | Buy Now |
DISTI #
5000E-ND
|
DigiKey | RHEOSTAT DIAL D94000 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
414 In Stock |
|
$3.5448 / $6.0800 | Buy Now |
DISTI #
2266-5000E-ND
|
DigiKey | RHEOSTAT DIAL D94000 Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-5000E
|
Mouser Electronics | Knobs & Dials 2-3/16' 1-100DIAL RoHS: Compliant | 553 |
|
$3.2000 / $4.5400 | Buy Now |
DISTI #
70023730
|
RS | Dial Plate, Alum, 2-3/16", Black-Enameled, 0-100%, For Rheostats & Tap Switches Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 993 |
|
$4.6800 / $5.4100 | Buy Now |
|
Onlinecomponents.com | Dial Plate - 2.188 " - Aluminum - Black-Enameled. RoHS: Compliant |
2025 In Stock |
|
$2.9700 / $4.9200 | Buy Now |
DISTI #
87857184
|
Verical | Res Accessories Dial RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2322 | Americas - 2020 |
|
$3.7818 / $6.3979 | Buy Now |
DISTI #
5000E
|
TTI | Knobs & Dials 2-3/16' 1-100DIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 55 In Stock |
|
$3.3500 / $4.4900 | Buy Now |
|
Master Electronics | Dial Plate - 2.188 " - Aluminum - Black-Enameled. RoHS: Compliant |
2025 In Stock |
|
$2.9700 / $4.9200 | Buy Now |