Part Details for 50002 by ARK-LES Connectors
Results Overview of 50002 by ARK-LES Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50002 Information
50002 by ARK-LES Connectors is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for 50002
50002 CAD Models
50002 Part Data Attributes
|
50002
ARK-LES Connectors
Buy Now
Datasheet
|
Compare Parts:
50002
ARK-LES Connectors
Wire Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARK-LES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |