-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMLJ30CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.0SMLJ30CA-TPMSCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2792 In Stock |
|
$0.7250 / $2.5500 | Buy Now |
DISTI #
833-5.0SMLJ30CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5001 Watts TVS DO-214AB RoHS: Compliant | 60 |
|
$0.7530 / $2.6000 | Buy Now |
DISTI #
5.0SMLJ30CA-TP
|
IBS Electronics | 5000W 5Ã, ×, A 103A 48.4V 33.3V 30V 36.8V BI-DIRECTIONAL SMC TVS ROHS Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.5850 / $0.5980 | Buy Now |
|
LCSC | 103A 5kW 48.4V 33.3V 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | 226 |
|
$0.4647 / $0.8645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMLJ30CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
5.0SMLJ30CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended soldering temperature for the 5.0SMLJ30CA-TP is 260°C (500°F) for 10 seconds or less.
Yes, the 5.0SMLJ30CA-TP is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature range for the 5.0SMLJ30CA-TP is -40°C to 150°C.
Yes, the 5.0SMLJ30CA-TP is suitable for use in high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
Yes, the 5.0SMLJ30CA-TP is designed to withstand high voltages up to 30V and is suitable for use in high-voltage applications.