Part Details for 5.0SMDJ90AR6G by Taiwan Semiconductor
Results Overview of 5.0SMDJ90AR6G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ90AR6G Information
5.0SMDJ90AR6G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5.0SMDJ90AR6G
5.0SMDJ90AR6G CAD Models
5.0SMDJ90AR6G Part Data Attributes
|
5.0SMDJ90AR6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ90AR6G
Taiwan Semiconductor
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.25 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5.0SMDJ90AR6G
This table gives cross-reference parts and alternative options found for 5.0SMDJ90AR6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ90AR6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ90A/TR7 | YAGEO Corporation | $0.3212 | Trans Voltage Suppressor Diode, | 5.0SMDJ90AR6G vs 5.0SMDJ90A/TR7 |
5.0SMDJ90A-T7 | Littelfuse Inc | $1.1066 | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ90AR6G vs 5.0SMDJ90A-T7 |
5.0SMDJ90A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode | 5.0SMDJ90AR6G vs 5.0SMDJ90A |
5.0SMDJ90A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ90AR6G vs 5.0SMDJ90A |
5.0SMDJ90A-T500 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 28000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMDJ90AR6G vs 5.0SMDJ90A-T500 |
5.0SMDJ90AF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Transient Suppressor, | 5.0SMDJ90AR6G vs 5.0SMDJ90AF1 |
5.0SMDJ90A/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ90AR6G vs 5.0SMDJ90A/TR13 |
5.0SMDJ90A-H | Bourns Inc | Check for Price | Transient Suppressor, | 5.0SMDJ90AR6G vs 5.0SMDJ90A-H |