-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ90A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4677
|
Newark | Dio Tvs Vwm 90V 5Kw Unidir Smc Aec-Q/Tape & Reel - 13" Reel |Bourns 5.0SMDJ90A-Q RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9450 / $0.9800 | Buy Now |
DISTI #
118-5.0SMDJ90A-QCT-ND
|
DigiKey | TVS DIODE 90VWM 146VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20376 In Stock |
|
$0.8750 / $2.2400 | Buy Now |
DISTI #
5.0SMDJ90A-Q
|
Avnet Americas | TVS Diode Uni-Directional 90V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ90A-Q) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8342 / $0.9370 | Buy Now |
DISTI #
652-5.0SMDJ90A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 90V RoHS: Compliant | 2950 |
|
$0.8750 / $2.2400 | Buy Now |
DISTI #
71817678
|
RS | A 90V, 5kW, uni-directional, SMC pkg, AECQ compliant TVS Diode Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $2.3800 | Buy Now |
DISTI #
5.0SMDJ90A-Q
|
TTI | ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 90V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0000 / $1.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8690 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ90A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ90A-Q
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-09-06 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 189.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended footprint and land pattern for the 5.0SMDJ90A-Q can be found in the Bourns application note AN164, which provides guidelines for surface mount assembly and layout considerations.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider the device's thermal resistance, power dissipation, and operating temperature range.
Yes, the 5.0SMDJ90A-Q is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications, including high-temperature operation, electrical performance, and reliability.
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, clamping voltage, response time, and package type. Consult the datasheet and application notes to ensure the 5.0SMDJ90A-Q meets your specific application requirements.
Lead time and availability may vary depending on the region, distributor, and quantity. It is recommended to check with authorized distributors or Bourns' customer service for the most up-to-date information on lead time and availability.