-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ85CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1686
|
Newark | Tvs Diode, Bidir, 85V, Smc, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:85V, Clamping Voltage Max:177V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:94.4V Rohs Compliant: Yes |Littelfuse 5.0SMDJ85CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$1.0800 / $2.0000 | Buy Now |
DISTI #
65W3257
|
Newark | Tvs 5Kw 85V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ85CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.9320 | Buy Now |
DISTI #
F10862CT-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3833 In Stock |
|
$0.7612 / $1.3900 | Buy Now |
DISTI #
576-5.0SMDJ85CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 85V 5% Bi-Directional RoHS: Compliant | 2536 |
|
$0.7840 / $1.4800 | Buy Now |
DISTI #
V72:2272_06425782
|
Arrow Electronics | TVS Diode Single Bi-Dir 85V 5KW 2-Pin DO-214AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 40 |
|
$0.8824 / $1.1722 | Buy Now |
DISTI #
75573719
|
RS | TVS 5KW 85V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $1.9200 | RFQ |
DISTI #
61737999
|
Verical | TVS Diode Single Bi-Dir 85V 5KW 2-Pin DO-214AB T/R Min Qty: 7 Package Multiple: 1 Date Code: 2118 | Americas - 40 |
|
$0.8824 / $1.1722 | Buy Now |
DISTI #
5.0SMDJ85CA
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 85V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7600 / $0.7800 | Buy Now |
DISTI #
5.0SMDJ85CA
|
IBS Electronics | 5.0SMDJ SERIES - 5000W TRANSIENT VOLTAGE SUPPRESSION (TVS) DIODE IN DO-214AB PACKAGE 85V ROHS Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.9880 | Buy Now |
|
Vyrian | Diodes | 1721 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ85CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ85CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ85CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ85CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ85CA-T7 | Littelfuse Inc | $1.3600 | Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ85CA vs 5.0SMDJ85CA-T7 |
5KP85CA-5R | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | 5.0SMDJ85CA vs 5KP85CA-5R |
The recommended footprint and land pattern for the 5.0SMDJ85CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to follow the derating curve provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal management and heat dissipation in the design.
Yes, the 5.0SMDJ85CA is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse or an authorized distributor for specific automotive application requirements and compliance.
The maximum surge current rating for the 5.0SMDJ85CA is 3,500 A (8/20 μs waveform). This rating is based on the IEC 61000-4-5 standard for surge immunity.
Yes, the 5.0SMDJ85CA is compatible with lead-free soldering processes, and is RoHS compliant. However, it is recommended to follow the recommended soldering profile and guidelines provided by Littelfuse to ensure reliable assembly.