Part Details for 5.0SMDJ85CA-QH by Bourns Inc
Results Overview of 5.0SMDJ85CA-QH by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ85CA-QH Information
5.0SMDJ85CA-QH by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ85CA-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-5.0SMDJ85CA-QHTR-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AB Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5.0SMDJ85CA-QH
|
Avnet Americas | - Tape and Reel (Alt: 5.0SMDJ85CA-QH) Min Qty: 1500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-5.0SMDJ85CA-QH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VWM 85V 5kW BIDIR SMC AECQ RoHS: Compliant | 1531 |
|
$1.5200 / $3.8200 | Buy Now |
DISTI #
71817769
|
RS | Diode, TVS VWM 85V 5kW BIDIR SMC AECQ Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $2.0200 | RFQ |
Part Details for 5.0SMDJ85CA-QH
5.0SMDJ85CA-QH CAD Models
5.0SMDJ85CA-QH Part Data Attributes
|
5.0SMDJ85CA-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ85CA-QH
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
5.0SMDJ85CA-QH Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 5.0SMDJ85CA-QH can be found in the Bourns application note AN164, which provides guidelines for PCB layout and assembly.
-
Bourns recommends following the IEC 61340-5-1 standard for ESD protection during manufacturing and assembly. Additionally, the device should be handled in an ESD-protected environment, and personnel should wear ESD-protective clothing and wrist straps.
-
The maximum operating temperature range for the 5.0SMDJ85CA-QH is -55°C to +150°C, as specified in the datasheet. However, it's recommended to derate the device's power rating at higher temperatures to ensure reliable operation.
-
Yes, the 5.0SMDJ85CA-QH is suitable for high-reliability and aerospace applications. Bourns offers a range of screening options, including burn-in and 100% inspection, to meet the requirements of these industries.
-
To determine the correct TVS diode for your application, consider factors such as the maximum voltage, current, and power requirements, as well as the desired level of protection and response time. Bourns offers a range of TVS diodes with different characteristics, and their application engineers can provide guidance on selecting the most suitable device.