Part Details for 5.0SMDJ75A by EIC Semiconductor Inc
Results Overview of 5.0SMDJ75A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ75A Information
5.0SMDJ75A by EIC Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5.0SMDJ75A
5.0SMDJ75A CAD Models
5.0SMDJ75A Part Data Attributes
|
5.0SMDJ75A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ75A
EIC Semiconductor Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 87.7 V | |
Breakdown Voltage-Min | 88.3 V | |
Breakdown Voltage-Nom | 92.1 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5.0SMDJ75A
This table gives cross-reference parts and alternative options found for 5.0SMDJ75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ75A-AT/7 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | 5.0SMDJ75A vs 5.0SMDJ75A-AT/7 |
5.0SMDJ75A | Alpha & Omega Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ75A vs 5.0SMDJ75A |
5.0SMDJ75A-T500 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 28000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMDJ75A vs 5.0SMDJ75A-T500 |
5.0SMDJ78A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 28000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMDJ75A vs 5.0SMDJ78A-T13 |
5.0SMDJ78A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ75A vs 5.0SMDJ78A |
5.0SMDJ75A | Lucky Forests Corp Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ75A vs 5.0SMDJ75A |
5.0SMDJ78A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ75A vs 5.0SMDJ78A-T |
5.0SMCJ78A | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ75A vs 5.0SMCJ78A |
5.0SMDJ75A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, | 5.0SMDJ75A vs 5.0SMDJ75A |