Part Details for 5.0SMDJ75A by Bourns Inc
Results Overview of 5.0SMDJ75A by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ75A Information
5.0SMDJ75A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9979
|
Newark | Dio Tvs Vwm 75V 5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 5.0SMDJ75A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now |
DISTI #
118-5.0SMDJ75ACT-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5590 In Stock |
|
$0.6875 / $2.4300 | Buy Now |
DISTI #
5.0SMDJ75A
|
Avnet Americas | 5.0SMDJ Transient Voltage Suppressor Diode Single Uni-Directional 75V 300A 5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ75A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5209 / $0.7362 | Buy Now |
DISTI #
652-5.0SMDJ75A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 75V 5KW 5% UNI DO-214AB (SMC) | 0 |
|
$0.6870 / $2.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6830 / $1.8700 | Buy Now |
Part Details for 5.0SMDJ75A
5.0SMDJ75A CAD Models
5.0SMDJ75A Part Data Attributes
|
5.0SMDJ75A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ75A
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5.0SMDJ75A
This table gives cross-reference parts and alternative options found for 5.0SMDJ75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ75A-AT/7 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | 5.0SMDJ75A vs 5.0SMDJ75A-AT/7 |
5.0SMDJ75A | Alpha & Omega Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ75A vs 5.0SMDJ75A |
5.0SMDJ75A-T500 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 28000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMDJ75A vs 5.0SMDJ75A-T500 |
5.0SMDJ75A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ75A vs 5.0SMDJ75A |
5.0SMDJ78A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 28000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMDJ75A vs 5.0SMDJ78A-T13 |
5.0SMDJ78A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ75A vs 5.0SMDJ78A |
5.0SMDJ75A | Lucky Forests Corp Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ75A vs 5.0SMDJ75A |
5.0SMDJ78A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ75A vs 5.0SMDJ78A-T |
5.0SMCJ78A | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ75A vs 5.0SMCJ78A |