Part Details for 5.0SMDJ26CA by Littelfuse Inc
Results Overview of 5.0SMDJ26CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ26CA Information
5.0SMDJ26CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ26CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1680
|
Newark | Tvs Diode, 5Kw, 26V, Bidir, Smc, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:54.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:28.9V Rohs Compliant: Yes |Littelfuse 5.0SMDJ26CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2958 |
|
$0.7770 | Buy Now |
DISTI #
32M5161
|
Newark | Transient Suppressor Diode, single, bidirectional,26V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 5.0SMDJ26CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.9320 | Buy Now |
DISTI #
F10852CT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11752 In Stock |
|
$0.7742 / $1.8300 | Buy Now |
DISTI #
576-5.0SMDJ26CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 26V 5% Bi-Directional RoHS: Compliant | 5947 |
|
$0.7770 / $1.8300 | Buy Now |
DISTI #
75573574
|
RS | TVS 5KW 26V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.8200 | RFQ |
DISTI #
5.0SMDJ26CA
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 26V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8000 | Buy Now |
DISTI #
5.0SMDJ26CA
|
IBS Electronics | 5.0SMDJ SERIES - 5000W TRANSIENT VOLTAGE SUPPRESSION (TVS) DIODE IN DO-214AB PACKAGE 26V ROHS Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.9880 | Buy Now |
Part Details for 5.0SMDJ26CA
5.0SMDJ26CA CAD Models
5.0SMDJ26CA Part Data Attributes
|
5.0SMDJ26CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ26CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ26CA
This table gives cross-reference parts and alternative options found for 5.0SMDJ26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ26CA | Alpha & Omega Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMDJ26CA vs 5.0SMDJ26CA |
5.0SMDJ26CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 5.0SMDJ26CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating curves provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
-
Yes, the 5.0SMDJ26CA is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse or a qualified engineer to ensure that the device meets the specific requirements of the application.
-
To select the correct TVS diode, consider the following factors: working voltage, peak pulse current, and clamping voltage. The 5.0SMDJ26CA is suitable for applications with a working voltage of up to 5V and peak pulse currents up to 26A. Consult the datasheet and application notes for more information.
-
The main difference between TVS diodes in the same series is the breakdown voltage and peak pulse current rating. The 5.0SMDJ26CA has a breakdown voltage of 5V and a peak pulse current rating of 26A, whereas other devices in the series may have different voltage and current ratings. Consult the datasheet for specific information.