-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ26A-T7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4200
|
Newark | Tvs 5Kw 26V 5%uni Do-214Ab Tr07 Rohs/ Tr |Littelfuse 5.0SMDJ26A-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7020 / $0.9430 | Buy Now |
DISTI #
5.0SMDJ26A-T7CT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
797 In Stock |
|
$0.6851 / $2.4300 | Buy Now |
DISTI #
576-5.0SMDJ26A-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 26V 10% Uni-Directional RoHS: Compliant | 0 |
|
$0.6850 / $2.4300 | Order Now |
DISTI #
75573573
|
RS | TVS 5KW 26V 5%UNI DO-214AB TR07 RoHS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.5300 | RFQ |
DISTI #
5.0SMDJ26A-T7
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 26V 10% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6700 / $0.8500 | Buy Now |
DISTI #
5.0SMDJ26A-T7-LF
|
TME | Diode: TVS, 5kW, 30.4V, 300A, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.8700 / $1.3100 | RFQ |
DISTI #
5.0SMDJ26A-T7
|
IBS Electronics | 5.0SMDJ SERIES - 5000W TRANSIENT VOLTAGE SUPPRESSION (TVS) DIODE IN DO-214AB PACKAGE 26V ROHS Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.7995 / $0.8450 | Buy Now |
|
Vyrian | Diodes | 698 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ26A-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ26A-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ26A-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ26A-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ26A-T500 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 28000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMDJ26A-T7 vs 5.0SMDJ26A-T500 |
ATV50C260J-HF | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ26A-T7 vs ATV50C260J-HF |
5.0SMDJ26AH | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ26A-T7 vs 5.0SMDJ26AH |
5.0SMDJ26AV-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ26A-T7 vs 5.0SMDJ26AV-T |
5.0SMDJ26A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ26A-T7 vs 5.0SMDJ26A |
5.0SMDJ26A-H | Bourns Inc | Check for Price | Transient Suppressor, | 5.0SMDJ26A-T7 vs 5.0SMDJ26A-H |
5.0SMDJ26AR6G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | 5.0SMDJ26A-T7 vs 5.0SMDJ26AR6G |
5.0SMDJ26A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ26A-T7 vs 5.0SMDJ26A-W |
The recommended footprint and land pattern for the 5.0SMDJ26A-T7 can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider the maximum junction temperature (Tj) and power dissipation (Pd) ratings. Additionally, it is recommended to perform thermal analysis and simulation to ensure the device operates within its specified temperature range.
Yes, the 5.0SMDJ26A-T7 is AEC-Q101 qualified, which means it meets the requirements for automotive applications. However, it is recommended to consult with Littelfuse or an authorized distributor to ensure the device meets the specific requirements of the automotive application.
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, clamping voltage, and response time. It is also recommended to consult with Littelfuse or an authorized distributor to ensure the device meets the specific requirements of the application.
The 5.0SMDJ26A-T7 is lead-free and RoHS compliant, meeting the requirements of the European Union's Restriction of Hazardous Substances (RoHS) directive.