-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ24CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5755
|
Newark | Tvs Diode, 5Kw, Bidir, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Littelfuse 5.0SMDJ24CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1988 |
|
$0.9370 / $1.0200 | Buy Now |
DISTI #
32M5159
|
Newark | Transient Suppressor Diode, single, bidirectional,24V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 5.0SMDJ24CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.9320 | Buy Now |
DISTI #
F5634CT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9622 In Stock |
|
$0.7612 / $1.5400 | Buy Now |
DISTI #
576-5.0SMDJ24CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 24V 5% Bi-Directional RoHS: Compliant | 19498 |
|
$0.7760 / $1.3300 | Buy Now |
DISTI #
V72:2272_06425710
|
Arrow Electronics | TVS Diode Single Bi-Dir 24V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 Container: Cut Strips | Americas - 592 |
|
$0.8227 / $0.9346 | Buy Now |
|
Future Electronics | 5.0SMDJ Series 24 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 18000Reel |
|
$0.7850 | Buy Now |
DISTI #
87766791
|
Verical | TVS Diode Single Bi-Dir 24V 5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2437 | Americas - 9000 |
|
$0.9379 | Buy Now |
DISTI #
87773140
|
Verical | TVS Diode Single Bi-Dir 24V 5KW 2-Pin SMC T/R Min Qty: 32 Package Multiple: 1 Date Code: 2338 | Americas - 2425 |
|
$0.7980 / $1.1700 | Buy Now |
DISTI #
62461481
|
Verical | TVS Diode Single Bi-Dir 24V 5KW 2-Pin SMC T/R Min Qty: 8 Package Multiple: 1 Date Code: 2223 | Americas - 592 |
|
$0.8227 / $0.9346 | Buy Now |
|
Bristol Electronics | 921 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ24CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ24CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for the 5.0SMDJ24CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of the 5.0SMDJ24CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to handle the thermal stresses.
While the 5.0SMDJ24CA is rated for 24V, it can be used in non-standard voltage applications with proper derating. However, it is recommended to consult with a Littelfuse application engineer to determine the suitability of the device for the specific application.
The 5.0SMDJ24CA has an ESD rating of Class 3A (>2500V) per IEC 61000-4-2.
The 5.0SMDJ24CA is suitable for high-frequency applications up to 1GHz. However, it is recommended to consult with a Littelfuse application engineer to determine the suitability of the device for the specific application.